SKF QJ 234 N2MA 1 Row Ball Bearing - 170 mm ID, 310 mm OD 52 mm Race Width
- RS Stock No.:
- 464-125
- Mfr. Part No.:
- QJ 234 N2MA
- Brand:
- SKF
Subtotal (1 unit)*
£2,528.02
(exc. VAT)
£3,033.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,528.02 |
*price indicative
- RS Stock No.:
- 464-125
- Mfr. Part No.:
- QJ 234 N2MA
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 170mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 310mm | |
| Race Width | 52mm | |
| Cage Material | Machined Brass | |
| Ball Material | Bearing Steel | |
| Number of Rows | 1 | |
| Contact Angle | 35° | |
| Static Load Rating | 720kN | |
| Dynamic Load Rating | 455kN | |
| Standards/Approvals | No | |
| Series | QJ 234 | |
| Limiting Speed | 3400rpm | |
| Bearing Type | Four Point Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 170mm | ||
Product Type Ball Bearing | ||
Outside Diameter 310mm | ||
Race Width 52mm | ||
Cage Material Machined Brass | ||
Ball Material Bearing Steel | ||
Number of Rows 1 | ||
Contact Angle 35° | ||
Static Load Rating 720kN | ||
Dynamic Load Rating 455kN | ||
Standards/Approvals No | ||
Series QJ 234 | ||
Limiting Speed 3400rpm | ||
Bearing Type Four Point Contact | ||
- COO (Country of Origin):
- AT
The SKF Four-point contact ball bearings with locating slots can accommodate high axial loads in both directions and small radial loads. They can operate at very high speeds and are more suitable than deep groove ball bearings for supporting large axial forces. The outer ring, with ball and cage assembly, can be mounted separately from the two inner ring halves. The locating slots can be used to prevent the outer ring from rotating.
High-speed capability
Accommodate high axial loads in both directions and small radial loads
Require considerably less axial space than double row angular contact ball bearings
Locating slots can be used to prevent the outer ring from rotating
Related links
- SKF 7234 BCBM 1 Row Ball Bearing - 170 mm ID, 310 mm OD 52 mm Race Width
- SKF QJ 334 N2MA 1 Row Ball Bearing - 170 mm ID, 360 mm OD 72 mm Race Width
- SKF QJ 316 N2MA 1 Row Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
- SKF QJ 219 N2MA 1 Row Ball Bearing - 95 mm ID, 170 mm OD 32 mm Race Width
- SKF QJ 205 N2MA/C2L 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- SKF QJ 220 N2MA 1 Row Ball Bearing - 100 mm ID, 180 mm OD 34 mm Race Width
- SKF QJ 330 N2MA 1 Row Ball Bearing - 150 mm ID, 320 mm OD 65 mm Race Width
- SKF QJ 315 N2MA 1 Row Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width


