SKF QJ 334 N2MA 1 Row Ball Bearing - 170 mm ID, 360 mm OD 72 mm Race Width
- RS Stock No.:
- 464-130
- Mfr. Part No.:
- QJ 334 N2MA
- Brand:
- SKF
Subtotal (1 unit)*
£4,592.53
(exc. VAT)
£5,511.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,592.53 |
*price indicative
- RS Stock No.:
- 464-130
- Mfr. Part No.:
- QJ 334 N2MA
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 170mm | |
| Outside Diameter | 360mm | |
| Race Width | 72mm | |
| Number of Rows | 1 | |
| Static Load Rating | 1040kN | |
| Contact Angle | 35° | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 655kN | |
| Standards/Approvals | RoHS | |
| Series | QJ 334 | |
| Limiting Speed | 3200rpm | |
| Bearing Type | Four Point Contact | |
| Flange Outside Diameter | 360mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 170mm | ||
Outside Diameter 360mm | ||
Race Width 72mm | ||
Number of Rows 1 | ||
Static Load Rating 1040kN | ||
Contact Angle 35° | ||
Internal Clearance CN | ||
Dynamic Load Rating 655kN | ||
Standards/Approvals RoHS | ||
Series QJ 334 | ||
Limiting Speed 3200rpm | ||
Bearing Type Four Point Contact | ||
Flange Outside Diameter 360mm | ||
- COO (Country of Origin):
- AT
The SKF Four-point contact ball bearings with locating slots can accommodate high axial loads in both directions and small radial loads. They can operate at very high speeds and are more suitable than deep groove ball bearings for supporting large axial forces. The outer ring, with ball and cage assembly, can be mounted separately from the two inner ring halves. The locating slots can be used to prevent the outer ring from rotating.
High-speed capability
Accommodate high axial loads in both directions and small radial loads
Require considerably less axial space than double row angular contact ball bearings
Locating slots can be used to prevent the outer ring from rotating
Related links
- SKF 7334 BCBM 1 Row Ball Bearing - 170 mm ID, 360 mm OD 72 mm Race Width
- SKF QJ 234 N2MA 1 Row Ball Bearing - 170 mm ID, 310 mm OD 52 mm Race Width
- SKF QJ 219 N2MA 1 Row Ball Bearing - 95 mm ID, 170 mm OD 32 mm Race Width
- SKF QJ 316 N2MA 1 Row Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
- SKF 6334 M/C3 1 Row Ball Bearing - 170 mm ID, 360 mm OD
- FAG 6334-M-C3 1 Row Deep Groove Ball Bearing - 170 mm ID, 360 mm OD
- SKF QJ 207 N2MA/C2L 1 Row Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
- SKF QJ 315 N2MA 1 Row Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width


