FAG 1222-K-M-C3 110 mm ID Self-Aligning Ball Bearing -, 200 mm OD
- RS Stock No.:
- 312-150
- Mfr. Part No.:
- 1222-K-M-C3
- Brand:
- FAG
Subtotal (1 unit)*
£627.17
(exc. VAT)
£752.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £627.17 |
*price indicative
- RS Stock No.:
- 312-150
- Mfr. Part No.:
- 1222-K-M-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 110mm | |
| Product Type | Self-Aligning Ball Bearing | |
| Outside Diameter | 200mm | |
| Race Width | 38mm | |
| Static Load Rating | 38500N | |
| Dynamic Load Rating | 89000N | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 5300rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 110mm | ||
Product Type Self-Aligning Ball Bearing | ||
Outside Diameter 200mm | ||
Race Width 38mm | ||
Static Load Rating 38500N | ||
Dynamic Load Rating 89000N | ||
Standards/Approvals RoHS | ||
Limiting Speed 5300rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The FAG Self Aligning Ball Bearing is designed for high-performance applications, delivering exceptional radial load capability along with significant resistance to misalignment. With a robust construction featuring a solid brass cage, this component provides reliable operation even under challenging conditions. Engineered for tapered bore applications, it ensures optimal fit and efficiency for various machinery. The bearing combines a generous internal clearance with precise roller guidance, making it ideal for demanding environments where precision and durability are paramount.
Designed to withstand significant dynamic and static misalignments
Minimal lubrication requirements reduce maintenance interventions
Operating temperature range suits various environments
Related links
- FAG 2222-K-M-C3 110 mm ID Self-Aligning Ball Bearing -, 200 mm OD
- FAG 2217-K-M-C3 85 mm ID Self-Aligning Ball Bearing -, 150 mm OD
- FAG 1220-K-M-C3 100 mm ID Self-Aligning Ball Bearing -, 180 mm OD
- FAG 2220-K-M-C3 100 mm ID Self-Aligning Ball Bearing -, 180 mm OD
- FAG 1315-K-M-C3 75 mm ID Self-Aligning Ball Bearing -, 160 mm OD
- FAG 2315-K-M-C3 75 mm ID Self-Aligning Ball Bearing -, 160 mm OD
- FAG 2310-K-TVH-C3 50 mm ID Self-Aligning Ball Bearing -, 110 mm OD
- FAG 2212-K-TVH-C3 60 mm ID Self-Aligning Ball Bearing -, 110 mm OD

