FAG 1315-K-M-C3 75 mm ID Self-Aligning Ball Bearing -, 160 mm OD

Subtotal (1 unit)*

£458.91

(exc. VAT)

£550.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£458.91

*price indicative

RS Stock No.:
311-146
Mfr. Part No.:
1315-K-M-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

75mm

Product Type

Self-Aligning Ball Bearing

Outside Diameter

160mm

Race Width

37mm

Static Load Rating

30000N

Dynamic Load Rating

80000N

Standards/Approvals

RoHS

Limiting Speed

6700rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
DE
The FAG Self Aligning Ball Bearing is expertly designed to accommodate misalignment and ensure smooth operation in various applications. Its unique tapered bore allows for optimal load distribution, making it perfect for machines subject to shaft deflection. With a solid brass cage, this bearing offers not only durability but also reliable performance under varying conditions. It is particularly well-suited for use in environments where maintenance might be limited, as it operates effectively without grease lubrication.

Excellent performance in high temperature and varying operational environments

Inherently accommodates misalignment for improved durability

Suitable for applications with radial and axial loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy