FAG 1220-K-M-C3 100 mm ID Self-Aligning Ball Bearing -, 180 mm OD

Subtotal (1 unit)*

£515.22

(exc. VAT)

£618.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£515.22

*price indicative

RS Stock No.:
312-770
Mfr. Part No.:
1220-K-M-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Self-Aligning Ball Bearing

Inside Diameter

100mm

Outside Diameter

180mm

Race Width

34mm

Static Load Rating

29500N

Dynamic Load Rating

70000N

Standards/Approvals

RoHS

Limiting Speed

6000rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
IT
The FAG Self Aligning Ball Bearing is designed to offer exceptional performance and reliability in a wide range of applications. With a tapered bore taper of 1:12 and a solid brass cage, it is engineered to support substantial radial loads while accommodating misalignment. Its robust construction features a normal tolerance class, ensuring a tight fit and durability. The bearing operates efficiently without lubrication, making it a low-maintenance choice for operators.

Accommodates misalignment to extend service life

Allows for ease of installation with minimal maintenance

Capable of handling high radial loads for demanding applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy