FAG 61812-Y-C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 78 mm OD
- RS Stock No.:
- 310-977
- Mfr. Part No.:
- 61812-Y-C3
- Brand:
- FAG
Subtotal (1 unit)*
£57.36
(exc. VAT)
£68.83
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.36 |
*price indicative
- RS Stock No.:
- 310-977
- Mfr. Part No.:
- 61812-Y-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 60mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 78mm | |
| Race Width | 10mm | |
| Cage Material | Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 11100N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 12600N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 15900rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 60mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 78mm | ||
Race Width 10mm | ||
Cage Material Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 11100N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 12600N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 15900rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The FAG Deep Groove Ball Bearing is designed for high reliability and performance in various applications. With its brass sheet metal cage, this bearing is engineered to handle significant radial loads while maintaining smooth operation. This product boasts a normal tolerance class, providing consistency across installations. Notably, the bearing is ungreased, facilitating ease of maintenance, and is suitable for various configurations. Leveraging a fatigue load limit of 710 N, this bearing stands out for its dependability in demanding environments.
Engineered to support high radial loads efficiently
Offers a standard tolerance class for consistent performance
Facilitates straightforward maintenance due to its unsealed design
Compatible with diverse mounting arrangements to suit various applications
Designed for stability under dynamic operating conditions
Fatigue load limit which ensuring reliability over time
Related links
- FAG 61812-Y 1 Row Deep Groove Ball Bearing - 60 mm ID, 78 mm OD
- FAG 61822-Y-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 140 mm OD
- FAG 61816-Y-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 100 mm OD
- FAG 61815-Y-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 95 mm OD
- FAG 61818-Y-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- FAG 61824-Y-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 150 mm OD
- FAG 61822-2RSR-Y-C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 140 mm OD
- FAG 61812-2RZ-Y 1 Row Ball Bearing - 60 mm ID, 78 mm OD

