FAG 61815-Y-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 95 mm OD
- RS Stock No.:
- 313-063
- Mfr. Part No.:
- 61815-Y-C3
- Brand:
- FAG
Subtotal (1 unit)*
£91.64
(exc. VAT)
£109.97
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £91.64 |
*price indicative
- RS Stock No.:
- 313-063
- Mfr. Part No.:
- 61815-Y-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 75mm | |
| Outside Diameter | 95mm | |
| Race Width | 10mm | |
| Race Material | High Carbon Chromium Bearing Steel | |
| Cage Material | Pressed Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 13400N | |
| Dynamic Load Rating | 13700N | |
| Series | 618 | |
| Bore Type | Cylindrical | |
| Standards/Approvals | DIN 625-1 | |
| Limiting Speed | 13000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 75mm | ||
Outside Diameter 95mm | ||
Race Width 10mm | ||
Race Material High Carbon Chromium Bearing Steel | ||
Cage Material Pressed Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 13400N | ||
Dynamic Load Rating 13700N | ||
Series 618 | ||
Bore Type Cylindrical | ||
Standards/Approvals DIN 625-1 | ||
Limiting Speed 13000rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
Schaeffler 618 Series Deep Groove Ball Bearing, 75mm Bore, 95mm Outside Diameter - 61815-Y-C3
This deep groove ball bearing is designed for radial load support in rotating assemblies where an open-end cylindrical bore is required. It conforms to DIN 625-1 and uses a single-row, deep-groove race arrangement MADE from high-carbon chromium bearing steel to provide continuous operation at elevated speeds. The bearing accommodates a slightly greater internal clearance and operates with a pressed-brass cage to maintain ball spacing and reduce frictional interference.
Features and Benefits:
• C3 internal clearance improves thermal expansion compensation
• 13,700 N dynamic load rating supports sustained operational loads
• 13,400 N static load rating resists heavy standing loads
• Pressed-brass cage reduces contact friction and maintains spacing
• Limiting speed of 13,000 rpm enables high-speed rotation
• 13,700 N dynamic load rating supports sustained operational loads
• 13,400 N static load rating resists heavy standing loads
• Pressed-brass cage reduces contact friction and maintains spacing
• Limiting speed of 13,000 rpm enables high-speed rotation
Applications
• Suitable for electric motor spindle support
• Ideal for general-purpose gearboxes
• Used with pump shaft assemblies requiring open ends
• Can be used for conveyor roller bearings
• Suitable for small machine tool spindles
• Ideal for general-purpose gearboxes
• Used with pump shaft assemblies requiring open ends
• Can be used for conveyor roller bearings
• Suitable for small machine tool spindles
What bore type does it use for shaft fitting?
It has a cylindrical bore enabling direct shaft mounting without taper adaptors.
What materials make up the bearing races and balls?
The rolling elements run in races manufactured from high-carbon chromium bearing steel.
How many rows of balls are present for load distribution?
It uses a single-row configuration designed for radial load transmission.
What is the enclosure and clearance arrangement?
The bearing is open-ended and specified with a C3 internal clearance.
Related links
- FAG 61815-Y 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- SKF 61815 1 Row Deep Groove Ball Bearing - 75 mm ID, 95 mm OD
- FAG 61815-2RSR-Y 1 Row Ball Bearing - 75 mm ID, 95 mm OD
- FAG 61815-2RZ-Y 1 Row Ball Bearing - 75 mm ID, 95 mm OD
- FAG 16012-C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 95 mm OD
- FAG 6012-C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 95 mm OD
- NTN 6815 1 Row Deep Groove Ball Bearing - 75 mm ID, 95 mm OD
- NTN 6815LLU/5K 1 Row Deep Groove Ball Bearing - 75 mm ID, 95 mm OD

