FAG 16012-C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 95 mm OD
- RS Stock No.:
- 310-176
- Mfr. Part No.:
- 16012-C3
- Brand:
- FAG
Subtotal (1 unit)*
£37.06
(exc. VAT)
£44.47
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £37.06 |
*price indicative
- RS Stock No.:
- 310-176
- Mfr. Part No.:
- 16012-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 60mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 95mm | |
| Race Width | 11mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 17500N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 21200N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 10500rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 60mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 95mm | ||
Race Width 11mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 17500N | ||
Internal Clearance CN | ||
Dynamic Load Rating 21200N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 10500rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- IN
The FAG Deep Groove Ball Bearing offers a robust solution for various applications, ensuring reliable performance and longevity. Designed with a steel sheet metal cage, this bearing guarantees optimal load distribution and reduced friction. Its sealing configuration is aimed at maintaining the integrity of the lubrication while supporting high speeds and accommodating radial loads. This product excels in environments where temperature fluctuations are common, boasting a wide operating temperature range.
Exceptionally designed for increased durability under radial and axial loads
Perfectly suited for demanding applications with high speed requirements
Wide operating temperature range accommodates various industrial environments
Perfectly balances load ratings for optimal performance and reliability
Designed to facilitate easy fitting and maintenance reducing downtime
Related links
- FAG 6012-C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 95 mm OD
- SKF 6012/C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 95 mm OD
- FAG 6012-RSR 1 Row Deep Groove Ball Bearing - 60 mm ID, 95 mm OD
- FAG 61815-Y-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 95 mm OD
- NTN 6012ZZCM/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 95 mm OD
- SNR 6012ZZ 1 Row Deep Groove Ball Bearing - 60 mm ID, 95 mm OD
- SNR 6012ZZC3 1 Row Deep Groove Ball Bearing - 60 mm ID, 95 mm OD
- NTN 6012CM 1 Row Deep Groove Ball Bearing - 60 mm ID, 95 mm OD

