NTN 6012ZZCM/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 95 mm OD

Image representative of range

Subtotal (1 unit)*

£23.79

(exc. VAT)

£28.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.79

*price indicative

RS Stock No.:
706-670
Mfr. Part No.:
6012ZZCM/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

60mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

95mm

Race Width

18mm

Cage Material

Steel

End Type

Double Shielded

Number of Rows

1

Static Load Rating

23.2kN

Internal Clearance

CM

Dynamic Load Rating

32.5kN

Series

60 Series

Limiting Speed

7000rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is engineered for precision and reliability across various applications. This bearing is designed to withstand radial loads while ensuring optimal performance through its radial contact structure and pressed steel cage. Its robust construction and dual shields enhance durability, making it a perfect choice for demanding environments. With a dynamic load capacity of 32,500,000 mN and a static load capacity of 23,200,000 mN, this product demonstrates exceptional strength and stability. Operating under temperatures ranging from -40 °C to 150 °C, this bearing is Ideal for industrial uses, offering a long-lasting solution for your rotational needs.

Single row design optimises radial load handling

Dual shields provide enhanced protection against contamination

Pressed steel cage ensures robust construction and longevity

Dynamic load capacity of 32,500,000 mN allows for heavy-duty applications

Static load capacity reaches 23,200,000 mN, supporting stability during operation

Operating temperature range of -40 °C to 150 °C fits diverse environmental conditions

Grease lubrication limit speed of 42,000 °/s ensures effective performance

Compact dimensions provide easy installation in limited spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy