NSK 6012DDUC3 1 Row Deep Groove Ball Bearing - 60 mm ID, 95 mm OD
- RS Stock No.:
- 643-999
- Mfr. Part No.:
- 6012DDUC3
- Brand:
- NSK
Subtotal (1 unit)*
£21.59
(exc. VAT)
£25.91
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.59 |
*price indicative
- RS Stock No.:
- 643-999
- Mfr. Part No.:
- 6012DDUC3
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 95mm | |
| Race Width | 18mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 32500N | |
| Dynamic Load Rating | 32500N | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 4000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 95mm | ||
Race Width 18mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 32500N | ||
Dynamic Load Rating 32500N | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 4000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- PL
The NSK Single-row deep groove ball bearing designed for durability and low maintenance in demanding applications. It features a 60 mm bore diameter, 95 mm outer diameter, and 18 mm width, making it ideal for compact mechanical systems. Equipped with double rubber seals (DDU) and C3 internal clearance, it offers excellent protection against contaminants while accommodating thermal expansion. With a basic dynamic load rating of 32500 N and a static load rating of 23200 N, it ensures reliable performance under various load conditions.
Robust and compact construction for space efficient installation
High quality bearing steel ensures excellent durability
Lightweight design
Related links
- NSK 6012DDU 1 Row Deep Groove Ball Bearing - 60 mm ID, 95 mm OD
- NTN 6012ZZCM/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 95 mm OD
- SNR 6012ZZ 1 Row Deep Groove Ball Bearing - 60 mm ID, 95 mm OD
- SNR 6012ZZC3 1 Row Deep Groove Ball Bearing - 60 mm ID, 95 mm OD
- NTN 6012CM 1 Row Deep Groove Ball Bearing - 60 mm ID, 95 mm OD
- FAG 16012-C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 95 mm OD
- FAG 6012-RSR 1 Row Deep Groove Ball Bearing - 60 mm ID, 95 mm OD
- SKF 6012/C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 95 mm OD

