SNR 6012ZZC3 1 Row Deep Groove Ball Bearing - 60 mm ID, 95 mm OD
- RS Stock No.:
- 706-668
- Mfr. Part No.:
- 6012ZZC3
- Brand:
- SNR
Subtotal (1 unit)*
£22.71
(exc. VAT)
£27.25
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.71 |
*price indicative
- RS Stock No.:
- 706-668
- Mfr. Part No.:
- 6012ZZC3
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 95mm | |
| Race Width | 18mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 23200N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 31000N | |
| Series | 601 | |
| Limiting Speed | 9300rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 95mm | ||
Race Width 18mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 23200N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 31000N | ||
Series 601 | ||
Limiting Speed 9300rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is expertly designed to provide exceptional performance in diverse applications. Engineered for radial contact, this bearing features a pressed steel cage and shields on both sides, ensuring durability and reliability under various operating conditions. With a Compact design and efficient load capacity, it is Ideal for industrial use, effectively supporting dynamic and static loads whilst maintaining operational integrity. The innovative design maximises thermal performance, making it suitable for a wide temperature range. This product combines precision engineering with versatile functionality, meeting the needs of modern machinery.
Internal and external diameters are finely crafted for optimal fit and performance
Deep groove design enhances radial load capacity and operational stability
Lightweight yet robust, with a mass of only 0.413 kg, facilitating easier installation
Dynamic and static load ratings of 31,000,000 mN and 23,200,000 mN ensure efficient performance under pressure
Fatigue limit load rated at 1,050,000 mN contributes to longevity and reduced maintenance
Wide range of operating temperatures, from -30°C to 120°C, supporting varied application scenarios
Low noise and vibration levels enhance user experience and machine interaction
Min fillet radius of 1.1 mm aids in seamless compatibility with various housing designs
Max shaft and housing fillet radius of 1 mm ensures precision in assembly
Rotational frequency of rolling elements optimised for performance efficiency
Related links
- SNR 6012ZZ 1 Row Deep Groove Ball Bearing - 60 mm ID, 95 mm OD
- NTN 6012ZZCM/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 95 mm OD
- NTN 6012CM 1 Row Deep Groove Ball Bearing - 60 mm ID, 95 mm OD
- NSK 6012DDUC3 1 Row Deep Groove Ball Bearing - 60 mm ID, 95 mm OD
- FAG 16012-C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 95 mm OD
- FAG 6012-RSR 1 Row Deep Groove Ball Bearing - 60 mm ID, 95 mm OD
- SKF 6012/C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 95 mm OD
- FAG 6012-C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 95 mm OD

