NTN 6012CM 1 Row Deep Groove Ball Bearing - 60 mm ID, 95 mm OD

Image representative of range

Subtotal (1 unit)*

£23.63

(exc. VAT)

£28.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.63

*price indicative

RS Stock No.:
706-664
Mfr. Part No.:
6012CM
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

60mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

95mm

Race Width

18mm

Cage Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

23.2kN

Internal Clearance

CM

Dynamic Load Rating

32.5kN

Series

60 Series

Limiting Speed

8300rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is engineered for superior performance in a variety of applications. Crafted with a pressed steel cage and designed for radial contact, this bearing excels in efficiency and reliability. It features an internal diameter of 60 mm and an external diameter of 95 mm, making it versatile for various machinery requirements. The bearing’s robust mass of 0.414 kg supports its high load capacity, while its radial clearance class CM ensures optimal functioning under diverse load conditions. With lubrication limits of 49,800 °/s for oil and 42,000 °/s for grease, it is well-suited for both high-speed and heavy-load environments.

Designed for radial contact, ensuring durability and effectiveness in dynamic applications

Robust pressed steel cage enhances structural integrity while maintaining low friction

Offers a minimum operating temperature of -40°C and a maximum of 120°C for versatile usage

Fatigue limit load of 1,730,000 mN increases longevity in demanding applications

Dynamic load capacity of 32,500,000 mN makes it Ideal for high-load situations

Min shoulder diameter of 66.5 mm optimises fit within machinery, reducing wear and tear

Grease lubrication limit speed of 42,000 °/s allows for effective performance in varying conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy