FAG 61812-Y 1 Row Deep Groove Ball Bearing - 60 mm ID, 78 mm OD

Subtotal (1 unit)*

£57.36

(exc. VAT)

£68.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£57.36

*price indicative

RS Stock No.:
312-813
Mfr. Part No.:
61812-Y
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

60mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

78mm

Race Width

10mm

Ball Material

High Carbon Chromium Bearing Steel

Cage Material

Pressed Brass

Race Material

High Carbon Chromium Bearing Steel

End Type

Open

Number of Rows

1

Static Load Rating

11100N

Internal Clearance

Normal

Dynamic Load Rating

12600N

Series

618

Standards/Approvals

DIN 625-1

Bore Type

Cylindrical

Limiting Speed

15900rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Deep Grooved

RoHS Status: Exempt

COO (Country of Origin):
SK
The FAG Deep Groove Ball Bearing offers remarkable performance and reliability for a variety of applications. Engineered with precision, it ensures smooth operation even under challenging conditions. The brass sheet metal cage enhances durability while contributing to the overall efficiency of the bearing. Designed for versatility, this bearing can accommodate both radial and axial loads, making it an excellent choice for machinery requiring robust support.

Normal internal clearance ensures reliable performance

Optimised for high limiting speeds providing efficient functionality

Minimal chamfer dimensions facilitate easy integration into existing systems

The datasheet provides a clear overview of dimensions and ratings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy