FAG 6036-M 1 Row Deep Groove Ball Bearing - 180 mm ID, 280 mm OD
- RS Stock No.:
- 310-769
- Mfr. Part No.:
- 6036-M
- Brand:
- FAG
Subtotal (1 unit)*
£873.11
(exc. VAT)
£1,047.73
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £873.11 |
*price indicative
- RS Stock No.:
- 310-769
- Mfr. Part No.:
- 6036-M
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 180 mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 280 mm | |
| Race Width | 46mm | |
| Cage Material | Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 199000N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 201000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 4050rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 180 mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 280 mm | ||
Race Width 46mm | ||
Cage Material Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 199000N | ||
Internal Clearance CN | ||
Dynamic Load Rating 201000N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 4050rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is designed for seamless performance in a variety of applications, delivering reliable strength and precise dimensional stability. Engineered with a solid brass cage, it provides optimal rolling element guidance, ensuring smooth operation even under demanding conditions. With a bore diameter of 180 mm and an outside diameter of 280 mm, this product offers a robust construction that supports a basic dynamic load rating of 201,000 N.
Designed for high efficiency in both radial and axial load applications
Offers a temperature range that supports extreme operational conditions
Ideal for applications that require precision and long lasting performance
Constructed for normal internal clearance to ensure easy fitting
Fatigue load limit of 8400 N enhances reliability under repeated stress
Limited speed ratings allow for versatile use across various machinery
Related links
- SKF 6036 M 1 Row Ball Bearing - 180 mm ID, 280 mm OD
- SKF 16036/C3 1 Row Deep Groove Ball Bearing - 180 mm ID, 280 mm OD
- FAG 6326-M 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
- SKF 6036 M/C3 1 Row Ball Bearing - 180 mm ID, 280 mm OD
- SKF 6326 M 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326-M-C4 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326-M-J20AA-C4 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326-M-J20AB-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD

