FAG 6036-M-C3 1 Row Deep Groove Ball Bearing - 180 mm ID, 280 mm OD
- RS Stock No.:
- 312-302
- Mfr. Part No.:
- 6036-M-C3
- Brand:
- FAG
Subtotal (1 unit)*
£881.84
(exc. VAT)
£1,058.21
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £881.84 |
*price indicative
- RS Stock No.:
- 312-302
- Mfr. Part No.:
- 6036-M-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 180mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 280mm | |
| Race Width | 46mm | |
| Race Material | High Carbon Chromium Steel | |
| Ball Material | High Carbon Chromium Steel | |
| Cage Material | Solid Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 199000N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 201000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | DIN 625-1 | |
| Series | 60 | |
| Limiting Speed | 4050rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 180mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 280mm | ||
Race Width 46mm | ||
Race Material High Carbon Chromium Steel | ||
Ball Material High Carbon Chromium Steel | ||
Cage Material Solid Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 199000N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 201000N | ||
Bore Type Cylindrical | ||
Standards/Approvals DIN 625-1 | ||
Series 60 | ||
Limiting Speed 4050rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is engineered for exceptional performance in various demanding applications. Its robust design features a solid brass cage, ensuring reliable guidance of the rolling elements while providing integrity and longevity. With a bore diameter of 180 mm and an outside diameter of 280 mm, this bearing offers a substantial load bearing capability, making it ideal for handling moderate to high radial and axial loads. The meticulous construction provides not just functionality but a peace of mind, knowing that this product adheres to high end manufacturing standards.
Solid brass cage for enhanced structural stability
Normal tolerance class ensuring reliable performance
Designed for a wide operating temperature range
Internal clearance of C3 for greater flexibility in applications
High dynamic load ratings for superior performance
Not sealed to allow for flexible lubrication options
Related links
- FAG 6036-M 1 Row Deep Groove Ball Bearing - 180 mm ID, 280 mm OD
- SKF 6036 M/C3 1 Row Ball Bearing - 180 mm ID, 280 mm OD
- FAG 6036-M-C4 1 Row Ball Bearing - 180 mm ID, 280 mm OD
- FAG 16036-C3 1 Row Deep Groove Ball Bearing - 180 mm ID, 280 mm OD
- FAG 16036 1 Row Deep Groove Ball Bearing - 180 mm ID, 280 mm OD
- FAG 6326-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326-M-J20AB-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326-J20AA-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD

