FAG 6036-M-C4 1 Row Ball Bearing - 180 mm ID, 280 mm OD

Subtotal (1 unit)*

£925.52

(exc. VAT)

£1,110.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£925.52

*price indicative

RS Stock No.:
312-768
Mfr. Part No.:
6036-M-C4
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

180mm

Product Type

Ball Bearing

Outside Diameter

280mm

Race Width

46mm

Cage Material

Solid Brass

Ball Material

High Carbon Chromium Steel

Race Material

High Carbon Chromium Steel

End Type

Open

Number of Rows

1

Internal Clearance

Normal

Static Load Rating

199000N

Dynamic Load Rating

201000N

Bore Type

Cylindrical

Standards/Approvals

DIN 625-1

Series

60

Limiting Speed

4050rpm

Race Type

Deep Grooved

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing is engineered to deliver exceptional performance in various applications, encompassing high load capacities alongside optimal speed. With a robust single row design and a solid brass cage, it offers superior durability and stability under demanding conditions. The bearing's dimensional stability is maintained up to temperatures of 200°C, ensuring reliability even in extreme environments.

Designed for a broad range of industrial applications

Offers enhanced load ratings which ensuring longevity

Cylindrical bore type fosters versatile installation options

Greater internal clearance facilitates optimal running conditions

Suitable for use in environments with varying temperature ranges

Exhibits high resistance to fatigue prolonging service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy