FAG 6417-M 1 Row Deep Groove Ball Bearing - 85 mm ID, 210 mm OD

Subtotal (1 unit)*

£764.45

(exc. VAT)

£917.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£764.45

*price indicative

RS Stock No.:
310-369
Mfr. Part No.:
6417-M
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

85mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

210mm

Race Width

52mm

Cage Material

Brass

End Type

Open

Number of Rows

1

Static Load Rating

136000N

Internal Clearance

CN

Dynamic Load Rating

184000N

Standards/Approvals

ISO 492:2023

Series

64

Bore Type

Cylindrical

Limiting Speed

5600rpm

Bearing Type

Deep Groove

Race Type

Deep Grooved

RoHS Status: Exempt

COO (Country of Origin):
DE

Schaeffler Series 64 Deep Groove Ball Bearing, 85mm bore, 210mm outside diameter - 6417-M


This deep-groove ball bearing is a single-row rolling element designed to support radial and limited axial loads in rotating assemblies and shafts. It features a cylindrical bore and an open-end configuration that permits easy mounting and inspection. The component is suitable for applications requiring controlled internal clearance and operates within moderate rotational speeds.

Features and Benefits:


• Brass cage improves wear resistance and reduces friction
• CN internal clearance allows for thermal expansion compensation
• 184 000 N dynamic load capacity extends operational life under varying loads
• 136 000 N static load capacity resists deformation under heavy standstill loads
• 5 600 r/min limiting speed supports moderately high rotational applications

Applications


• Suitable for industrial shaft support in rotating machinery
• Ideal for gearboxes requiring cylindrical-bore bearings
• Used for pump and motor assemblies with open access
• Can be used for conveyor rollers requiring single-row bearings
• Used with flanged housings where controlled clearance is needed

What cage material is used and why is it chosen?


A brass cage is employed to provide dimensional stability and improved wear characteristics under sliding and oscillatory motion.

How does the internal clearance classification affect installation?


The CN clearance permits slight axial and radial movement to accommodate thermal growth and alignment variations during operation.

What raceway profile is provided for load distribution?


Deep-grooved raceways concentrate contact on rolling elements to enable combined radial and limited axial loading.

What bore and outside diameter measurements are provided for shaft sizing?


The component offers an 85 mm bore and a 210 mm outside diameter for compatible shaft and housing interfaces.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy