FAG 6028 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- RS Stock No.:
- 310-525
- Mfr. Part No.:
- 6028
- Brand:
- FAG
Subtotal (1 unit)*
£288.96
(exc. VAT)
£346.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £288.96 |
*price indicative
- RS Stock No.:
- 310-525
- Mfr. Part No.:
- 6028
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 140 mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 210 mm | |
| Race Width | 33mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 109000N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 117000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 4250rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 140 mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 210 mm | ||
Race Width 33mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 109000N | ||
Internal Clearance CN | ||
Dynamic Load Rating 117000N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 4250rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing stands as a testament to innovative engineering, designed to provide remarkable performance in diverse mechanical applications. This specific bearing boasts a single row configuration with a robust steel sheet metal cage, ensuring enhanced durability and reliability under varying operational conditions. Its dimensional stability allows it to function efficiently at temperatures reaching up to 150°C, making it suitable for high performance systems.
Offers dimensional stability enhancing performance longevity
Supports both grease and oil lubrication for flexible maintenance options
Facilitates both radial and axial load handling for versatile application use
Lightweight design aids in installation and operational efficiency
Optimised for both static and dynamic load ratings assuring reliable performance
Related links
- FAG 6028-C3 Deep Groove- Open Type 140mm I.D, 210mm O.D
- FAG 6028-M-C4 Deep Groove- Open Type 140mm I.D, 210mm O.D
- FAG 6028-M-C3 Single Row Deep Groove Ball Bearing- Open Type 140mm I.D, 210mm O.D
- FAG 16028-C3 Deep Groove- Open Type 140mm I.D, 210mm O.D
- SKF 6028/C3 Single Row Deep Groove Ball Bearing- Open Type 140mm I.D, 210mm O.D
- SKF 16028/C3 Deep Groove- Open Type 140mm I.D, 210mm O.D
- FAG 16028 Single Row Deep Groove Ball Bearing- Open Type 140mm I.D, 210mm O.D
- FAG 6028-2RSR Deep Groove- Both Sides Sealed 140mm I.D, 210mm O.D

