FAG 6028-M-C4 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- RS Stock No.:
- 311-128
- Mfr. Part No.:
- 6028-M-C4
- Brand:
- FAG
Subtotal (1 unit)*
£496.31
(exc. VAT)
£595.57
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £496.31 |
*price indicative
- RS Stock No.:
- 311-128
- Mfr. Part No.:
- 6028-M-C4
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 140mm | |
| Outside Diameter | 210mm | |
| Race Width | 33mm | |
| Race Material | High Carbon Chromium Steel | |
| Ball Material | High Carbon Chromium Steel | |
| Cage Material | Solid Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 109000N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 117000N | |
| Standards/Approvals | DIN 625-1 | |
| Series | 60 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 5500rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 140mm | ||
Outside Diameter 210mm | ||
Race Width 33mm | ||
Race Material High Carbon Chromium Steel | ||
Ball Material High Carbon Chromium Steel | ||
Cage Material Solid Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 109000N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 117000N | ||
Standards/Approvals DIN 625-1 | ||
Series 60 | ||
Bore Type Cylindrical | ||
Limiting Speed 5500rpm | ||
Race Type Deep Grooved | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is designed for exceptional performance in demanding applications. Crafted with a solid brass cage, this product ensures effective rolling element guidance, which promotes longevity and reliability. The unique design features a cylindrical bore type and a standard axial clearance, allowing for seamless integration into various machinery. Its dimensional stabilization can withstand temperatures up to 150°C, ensuring it operates effectively under extreme conditions.
Designed to accommodate larger radial internal clearances
Offers excellent performance under high temperature conditions
Provides a comprehensive overview of dimensions and load capabilities
Suitable for applications requiring not sealed lubrication methods
Ensures reliable operation through rigorous quality standards
Prevents premature wear and failure with its robust design
Related links
- FAG 6028-M-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- FAG 6028-2RSR 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- FAG 6028 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- FAG 6028-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- FAG 6028-2Z-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- FAG 6228-M-C4 1 Row Deep Groove Ball Bearing - 140 mm ID, 250 mm OD
- SKF 6028/C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- SKF 6028-2RS1 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD

