FAG 6028-2RSR 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- RS Stock No.:
- 310-280
- Mfr. Part No.:
- 6028-2RSR
- Brand:
- FAG
Subtotal (1 unit)*
£380.05
(exc. VAT)
£456.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £380.05 |
*price indicative
- RS Stock No.:
- 310-280
- Mfr. Part No.:
- 6028-2RSR
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 140mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 210mm | |
| Race Width | 33mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 109000N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 1650rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 140mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 210mm | ||
Race Width 33mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 109000N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 1650rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is engineered to deliver exceptional performance and reliability in various applications. With its effective sealing on both sides, this product guarantees protection against dust and moisture, thereby enhancing its lifespan. Designed for robust functionality, the bearing features a steel sheet metal cage that ensures optimal support and alignment of the rolling elements under load. Its dimensional stability is maintained even at elevated temperatures, making it suitable for demanding environments.
Sealed design ensures protection from environmental contaminants
Maintains dimensional stability in demanding temperature ranges
Offers excellent load ratings for both dynamic and static conditions
Long lasting performance with lifetime lubrication
Ideal for applications requiring minimal maintenance
Related links
- FAG 6028 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- FAG 6028-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- FAG 6028-2Z-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- FAG 6028-M-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- FAG 6028-M-C4 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- SKF 6028-2RS1 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- SKF 6028/C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- FAG 16028 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD

