FAG 6028-M-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD

Subtotal (1 unit)*

£472.90

(exc. VAT)

£567.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£472.90

*price indicative

RS Stock No.:
310-763
Mfr. Part No.:
6028-M-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

140mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

210mm

Race Width

33mm

Cage Material

Brass

End Type

Open

Number of Rows

1

Static Load Rating

109000N

Internal Clearance

C3

Dynamic Load Rating

117000N

Standards/Approvals

No

Bore Type

Cylindrical

Limiting Speed

5500rpm

Bearing Type

Single Row Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing is designed with precision engineering, offers a robust solution for various applications needing high reliability and performance. Built with a solid brass cage, this bearing ensures optimal guidance of rolling elements, contributing to its longevity and operational efficiency. Its dimensional stabilization up to 150°C guarantees that it holds up under extreme conditions, making it ideal for demanding environments.

Optimal for various mounting dimensions and configurations

Offers excellent radial load support for enhanced stability

Suitable for non lubricated applications reducing maintenance needs

Reliably handles dynamic and static loads which ensuring a smooth performance

Compact yet powerful design aids in space efficient installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy