FAG 6417-M-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 210 mm OD
- RS Stock No.:
- 310-195
- Mfr. Part No.:
- 6417-M-C3
- Brand:
- FAG
Subtotal (1 unit)*
£764.45
(exc. VAT)
£917.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £764.45 |
*price indicative
- RS Stock No.:
- 310-195
- Mfr. Part No.:
- 6417-M-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 85mm | |
| Outside Diameter | 210mm | |
| Race Width | 52mm | |
| Cage Material | Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 135000N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 5600rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 85mm | ||
Outside Diameter 210mm | ||
Race Width 52mm | ||
Cage Material Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 135000N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 5600rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is engineered to deliver exceptional performance, characterised by its solid brass cage and a design focused on operational precision. This product stands out with its ability to operate under a temperature range reaching up to 150°C, making it suitable for various demanding applications. Its cylindrical bore type ensures a secure and stable fit, while the inclusion of radial internal clearance allows for optimal load distribution.
Features superior dynamic and static load ratings for reliable function
Cylindrical bore type facilitates easy installation
Stabilised up to 150° enabling efficient heat dissipation
Related links
- FAG 6417-M 1 Row Deep Groove Ball Bearing - 85 mm ID, 210 mm OD
- FAG 6028-M-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- FAG 16028-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- FAG 6028-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- FAG 6028-2Z-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- FAG 6317-M-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- SKF 6028/C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- FAG 61917-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 120 mm OD

