TE Connectivity, DMC-M Power Contact Insert, Right Angle, 11 Way
- RS Stock No.:
- 788-182
- Mfr. Part No.:
- ZPF000000000099564
- Brand:
- TE Connectivity
Subtotal (1 bag of 4 units)*
£185.15
(exc. VAT)
£222.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £185.15 | £46.288 |
*price indicative
- RS Stock No.:
- 788-182
- Mfr. Part No.:
- ZPF000000000099564
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Contact Insert | |
| Backplane Connector Type | Power | |
| Number of Contacts | 11 | |
| Orientation | Right Angle | |
| Voltage | 1.8kV | |
| Housing Material | Thermoplastic | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Wire-to-Wire | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | DMC-M | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Contact Insert | ||
Backplane Connector Type Power | ||
Number of Contacts 11 | ||
Orientation Right Angle | ||
Voltage 1.8kV | ||
Housing Material Thermoplastic | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Wire-to-Wire | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS Compliant | ||
Series DMC-M | ||
- COO (Country of Origin):
- FR
The TE Connectivity connector series is a robust solution is designed for aerospace connectivity. It offers a modular, flexible interface, optimising performance and reliability in demanding environments such as aerospace, defence, and marine applications.
Modular configuration allows flexible connectivity options
Constructed from lightweight aluminium alloy or composite for durability
Integrates electromagnetic interference shielding for enhanced reliability
Wide range of contact sizes and types, including Fibre optics
Related links
- Molex Bottom
- Molex Bottom
- Molex, 504754-1100 0.3 mm Pitch 11 Way Right Angle FPC Connector
- Molex, 504754-1120 0.3 mm Pitch 11 Way Right Angle FPC Connector
- Molex Bottom Contact
- FCT from Molex FM 11 Way Right Angle Through Hole D-Sub Connector, with Flange Female
- Phoenix Contact Female 12 way Right Angle to 11 way Unterminated Sensor Actuator Cable, 10 m
- 11 Way Preci-Dip Right Angle Through Hole 2 mm Pitch SIL Socket 150V dc 3A
