TE Connectivity, Z-PACK 2 mm Pitch Hard Metric Backplane Connector, 5 Row, 120 Way

Subtotal (1 tube of 12 units)*

£256.37

(exc. VAT)

£307.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
12 +£21.364£256.37

*price indicative

RS Stock No.:
520-758
Distrelec Article No.:
304-65-297
Mfr. Part No.:
5223524-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Backplane Connector Type

Hard Metric

Product Type

Backplane Connector

Number of Contacts

120

Number of Rows

5

Pitch

2mm

Standards/Approvals

2016, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

Series

Z-PACK

COO (Country of Origin):
CN
The TE Connectivity Advanced connectivity solution is designed to meet the rigorous demands of various applications, offering unparalleled performance and reliability. The precision engineering behind this product ensures optimal functionality in a multitude of environments. With its robust construction, it effectively addresses the challenges faced in connectivity and signal integrity, making it an essential component for professional-grade assemblies. The commitment to compliance with international directives underscores its suitability for a wide range of projects, providing users with peace of mind regarding safety and environmental standards. This product combines innovative design with high-quality materials, ultimately delivering a comprehensive solution that aligns with modern engineering needs.

Engineered for enhanced durability under challenging conditions

Features low halogen content, ensuring compliance with eco-friendly standards

Integration flexibility is supported across various systems and applications

Designed for compatibility with a wide range of other components

Provides robust performance with optimal signal integrity

Suitable for use in high-reliability industries, maintaining safety protocols

Offers an easy-to-use form factor, simplifying installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy