TE Connectivity, 5223 High Speed Backplane Connector, Right Angle Female, 150 Way

Subtotal (1 tube of 18 units)*

£293.00

(exc. VAT)

£351.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
18 +£16.278£293.00

*price indicative

RS Stock No.:
478-244
Distrelec Article No.:
304-65-291
Mfr. Part No.:
5223004-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Backplane Connector Type

High Speed

Product Type

Backplane Connector

Number of Contacts

150

Orientation

Right Angle

Connector Gender

Female

Termination Type

Pin

Maximum Operating Temperature

260°C

Contact Gender

Female

Standards/Approvals

EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, 2016

Series

5223

COO (Country of Origin):
CN
The TE Connectivity Modular connector is an innovative solution designed for high-performance applications. Engineered with cutting-edge technology, it ensures reliability and efficiency under various operating conditions. The sophisticated design incorporates advanced materials that enhance performance while complying with critical regulatory standards. Ideal for demanding environments, this component is your best ally in achieving optimal results. With a commitment to quality, it promises exceptional longevity and reliability, making it a preferred choice for professionals seeking excellence in their projects.

Low halogen content enhances environmental sustainability

Pin-in-Paste capability supports high-temperature processes

Maintains compliance with EU directives for safety and quality assurance

Designed for seamless integration with compatible components, offering expanded functionality

Provides clear documentation and customer support for ease of use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy