TE Connectivity, Z-PACK 2 mm Pitch High Speed Backplane Connector, Right Angle Female, 8 Way
- RS Stock No.:
- 478-075
- Distrelec Article No.:
- 304-65-304
- Mfr. Part No.:
- 536614-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 478-075
- Distrelec Article No.:
- 304-65-304
- Mfr. Part No.:
- 536614-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | High Speed | |
| Product Type | Backplane Connector | |
| Number of Contacts | 8 | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Pitch | 2mm | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | Z-PACK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type High Speed | ||
Product Type Backplane Connector | ||
Number of Contacts 8 | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Pitch 2mm | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series Z-PACK | ||
- COO (Country of Origin):
- US
The TE Connectivity Versatile component embodies precision and reliability, tailored for diverse applications in power and electronic systems. Designed to meet rigorous compliance standards, the product ensures that users benefit from a robust solution that upholds environmental regulations. Its advanced engineering reflects a commitment to quality, catering to industries that demand excellence. With a focus on sustainability, this unit provides a low halogen content alongside critical safety information, ensuring the highest standards are maintained. As a product with a superior internal description, it plays an essential role in facilitating efficient operations while delivering outstanding performance across various operational scenarios.
Engineered for optimal performance in power applications
Complies with EU ELV Directive, ensuring responsible disposal
Low halogen content enhances safety for both users and the environment
Clear guidance on safe usage underscores commitment to user well-being
Supplies valuable compliance data for environmental awareness
Reinforces effective recycling practices with thoughtful design
Maintains a focus on quality without compromising compliance
Related links
- TE Connectivity Right Angle Female 10 Row, 50 Way
- TE Connectivity Right Angle Female 6 Row, 30 Way
- TE Connectivity Right Angle Female 10 Row, 100 Way
- TE Connectivity Right Angle Female 6
- TE Connectivity Right Angle Female 4
- TE Connectivity Right Angle Male, 10 Column
- TE Connectivity Right Angle Male 12 Row, 192
- TE Connectivity Right Angle Male/Female 4
