TE Connectivity, Z-PACK 2.5 mm Pitch High Speed Backplane Connector, Right Angle Female, 10 Column, 10 Row, 100 Way

Subtotal (1 tube of 20 units)*

£963.16

(exc. VAT)

£1,155.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
20 +£48.158£963.16

*price indicative

RS Stock No.:
471-923
Distrelec Article No.:
304-50-008
Mfr. Part No.:
5120790-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Backplane Connector Type

High Speed

Product Type

Backplane Connector

Current

1.15A

Number of Contacts

100

Orientation

Right Angle

Number of Columns

10

Connector Gender

Female

Number of Rows

10

Housing Material

Thermoplastic

Pitch

2.5mm

Mount Type

PCB

Contact Material

Copper Alloy

Contact Plating

Gold Plated

Termination Type

Press Fit

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

RoHS Compliant

Series

Z-PACK

COO (Country of Origin):
CN
The TE Connectivity high-speed backplane connector is designed for seamless integration in modern electronics, providing exceptional reliability and performance. Engineered with precision, this connector features a right-angle PCB mount receptacle that supports 100 positions in a compact footprint. Its dual beam contact design ensures secure mating and enhanced signal integrity, making it ideal for demanding applications in data transmission. The unshrouded style allows for easy access and optimal airflow, while the advanced materials and construction ensure durability across a wide operating temperature range. With a 2.5 mm centreline, this connector facilitates efficient PCB layouts while maintaining high-speed functionality.

Offers a robust and reliable connection for high-speed signal transmission

Designed for traditional backplane architecture, enhancing compatibility

Includes through-hole press-fit termination for secure PCB assembly

Matte finish plating on contact areas reduces oxidation for improved longevity

Polarisation feature aids in accurate mating, preventing misalignment

Low halogen content aligns with environmental and safety standards

Compatible with various parts in the Z-PACK HS3 series for versatile applications

Packaging method in tubes facilitates efficient storage and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy