TE Connectivity, 2170903-1 2.5 mm Pitch High Speed Backplane Connector, Right Angle Female, 10 Column, 10 Row, 80 Way
- RS Stock No.:
- 467-133
- Distrelec Article No.:
- 304-63-390
- Mfr. Part No.:
- 2170903-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 20 units)*
£661.83
(exc. VAT)
£794.20
(inc. VAT)
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £661.83 | £33.092 |
*price indicative
- RS Stock No.:
- 467-133
- Distrelec Article No.:
- 304-63-390
- Mfr. Part No.:
- 2170903-1
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | High Speed | |
| Number of Contacts | 80 | |
| Current | 500mA | |
| Orientation | Right Angle | |
| Number of Columns | 10 | |
| Number of Rows | 10 | |
| Connector Gender | Female | |
| Voltage | 30V | |
| Housing Material | LCP | |
| Pitch | 2.5mm | |
| Mount Type | PCB | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold, Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94V-0, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, 2016 | |
| Series | 2170903-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type High Speed | ||
Number of Contacts 80 | ||
Current 500mA | ||
Orientation Right Angle | ||
Number of Columns 10 | ||
Number of Rows 10 | ||
Connector Gender Female | ||
Voltage 30V | ||
Housing Material LCP | ||
Pitch 2.5mm | ||
Mount Type PCB | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold, Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94V-0, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, 2016 | ||
Series 2170903-1 | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity Right Angle Female 10 Row, 100 Way
- TE Connectivity Right Angle Female 6 Row, 60 Way
- TE Connectivity Right Angle 8 Row, 80 Way
- TE Connectivity Vertical Male 8 Row, 80 Way
- TE Connectivity Right Angle Female 4 Row, 80 Way
- TE Connectivity Right Angle Female 8 Row, 80 Way
- TE Connectivity Right Angle Female 18 Row, 180 Way
- TE Connectivity Right Angle Female 6
