ebm-papst Axial Fan, 230 V, ac Operation, 2890m³/h, 140W, 860mA Max, IP44, 422 x 422 x 178.1mm
- RS Stock No.:
- 624-683
- Mfr. Part No.:
- S4E350-AA06-17
- Brand:
- ebm-papst
Subtotal (1 unit)*
£368.02
(exc. VAT)
£441.62
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £368.02 |
*price indicative
- RS Stock No.:
- 624-683
- Mfr. Part No.:
- S4E350-AA06-17
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Supply Voltage | 230 V | |
| Height | 422mm | |
| AC or DC Operation | ac | |
| Width | 422mm | |
| Power Consumption | 140W | |
| Depth | 178.1mm | |
| Maximum Current | 860mA | |
| Air Flow | 2890m³/h | |
| Dimensions | 422 x 422 x 178.1mm | |
| IP Rating | IP44 | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Supply Voltage 230 V | ||
Height 422mm | ||
AC or DC Operation ac | ||
Width 422mm | ||
Power Consumption 140W | ||
Depth 178.1mm | ||
Maximum Current 860mA | ||
Air Flow 2890m³/h | ||
Dimensions 422 x 422 x 178.1mm | ||
IP Rating IP44 | ||
- COO (Country of Origin):
- DE
The ebm-papst AC axial fan is designed with straight blades and a guard grille for direct airflow and efficient performance in panel mounted applications. It delivers high airflow volumes and pressure stability across a wide temperature range and dual frequency operation. With its integrated capacitor and thermal switch protection, it is suited for use in industrial ventilation systems that demand reliability and safety.
IP44 protection
Ball bearing with low temperature lubricant
Compliant to EN 60335 1
CE and EAC approved
Counter clockwise direction
Ball bearing with low temperature lubricant
Compliant to EN 60335 1
CE and EAC approved
Counter clockwise direction
Related links
- ebm-papst Axial Fan ac Operation 140W IP44, 422 x 422 x 166.9mm
- ebm-papst Axial Fan ac Operation 165W IP54, 422 x 132.3mm
- ebm-papst Axial Fan ac Operation 160W IP44, 470 x 470 x 193.6mm
- ebm-papst Axial Fan ac Operation 72W IP44, 360 x 360 x 152.6mm
- ebm-papst Axial Fan ac Operation 70W IP44, 332 x 332 x 86.7mm
- ebm-papst Axial Fan ac Operation 127W 280 x 280 x 80mm
- ebm-papst Axial Fan ac Operation 72W IP44, 360 x 360 x 143mm
- ebm-papst Axial Fan ac Operation 95W IP44, 400 x 400 x 154.1mm
