ebm-papst Axial Fan, 230 V, ac Operation, 1760m³/h, 95W, 600mA Max, IP44, 400 x 400 x 154.1mm
- RS Stock No.:
- 624-686
- Mfr. Part No.:
- S4E315-AC08-07
- Brand:
- ebm-papst
Subtotal (1 unit)*
£339.02
(exc. VAT)
£406.82
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £339.02 |
*price indicative
- RS Stock No.:
- 624-686
- Mfr. Part No.:
- S4E315-AC08-07
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Supply Voltage | 230 V | |
| AC or DC Operation | ac | |
| Height | 400mm | |
| Power Consumption | 95W | |
| Width | 400mm | |
| Maximum Current | 600mA | |
| Depth | 154.1mm | |
| Air Flow | 1760m³/h | |
| Dimensions | 400 x 400 x 154.1mm | |
| IP Rating | IP44 | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Supply Voltage 230 V | ||
AC or DC Operation ac | ||
Height 400mm | ||
Power Consumption 95W | ||
Width 400mm | ||
Maximum Current 600mA | ||
Depth 154.1mm | ||
Air Flow 1760m³/h | ||
Dimensions 400 x 400 x 154.1mm | ||
IP Rating IP44 | ||
- COO (Country of Origin):
- DE
The ebm-papst Axial panel fan featuring sickle shaped blades is optimized for efficient airflow with compact installation in mind. Its dual frequency operation and black coated steel impeller allow it to handle moderate back pressures while maintaining quiet, stable performance. With integrated safety features and a wide ambient operating range, this fan is built for reliability in commercial and industrial ventilation systems.
IP44 protection
Ball bearing with low temperature lubricant
Compliant to EN 60335 1
CE and EAC approved
Counter clockwise direction
Ball bearing with low temperature lubricant
Compliant to EN 60335 1
CE and EAC approved
Counter clockwise direction
Related links
- ebm-papst Axial Fan DC Operation 95W IP44, 225 x 225 x 80mm
- ebm-papst Axial Fan ac Operation 110W IP44, 390 x 390 x 163.2mm
- ebm-papst S Series Axial Fan AC Operation 90W IP44, 300 x 110mm
- ebm-papst S Series Axial Fan AC Operation 90W IP44, 430 x 430 x 113mm
- ebm-papst Axial Fan ac Operation 350W IP44, 360 x 179.6mm
- ebm-papst Axial Fan ac Operation 140W IP44, 422 x 422 x 178.1mm
- ebm-papst Axial Fan ac Operation 160W IP44, 470 x 470 x 193.6mm
- ebm-papst Axial Fan ac Operation 72W IP44, 360 x 360 x 152.6mm
