ebm-papst Axial Fan, 230 V, ac Operation, 1800m³/h, 72W, 400mA Max, IP44, 360 x 360 x 152.6mm
- RS Stock No.:
- 624-694
- Mfr. Part No.:
- S4E300-AS72-75
- Brand:
- ebm-papst
Subtotal (1 unit)*
£294.41
(exc. VAT)
£353.29
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £294.41 |
*price indicative
- RS Stock No.:
- 624-694
- Mfr. Part No.:
- S4E300-AS72-75
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Supply Voltage | 230 V | |
| Height | 360mm | |
| AC or DC Operation | ac | |
| Power Consumption | 72W | |
| Width | 360mm | |
| Depth | 152.6mm | |
| Maximum Current | 400mA | |
| Air Flow | 1800m³/h | |
| Dimensions | 360 x 360 x 152.6mm | |
| IP Rating | IP44 | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Supply Voltage 230 V | ||
Height 360mm | ||
AC or DC Operation ac | ||
Power Consumption 72W | ||
Width 360mm | ||
Depth 152.6mm | ||
Maximum Current 400mA | ||
Air Flow 1800m³/h | ||
Dimensions 360 x 360 x 152.6mm | ||
IP Rating IP44 | ||
- COO (Country of Origin):
- DE
The ebm-papst AC Axial Fan with Sickle Shaped Blades and Short Nozzle Guard Grille is a robust AC axial panel fan engineered for efficient air movement in industrial and HVAC systems. It features sickle shaped blades and a guard grille optimized for a short nozzle configuration, enhancing airflow precision and safety. With a lightweight build and corrosion resistant materials including black painted rotor and PP plastic impeller it is built to withstand harsh industrial environments.
IP44 protection
Ball bearing with low temperature lubricant
Compliant to EN 60335 1
CE and UKCA approved
Clockwise direction
Ball bearing with low temperature lubricant
Compliant to EN 60335 1
CE and UKCA approved
Clockwise direction
Related links
- ebm-papst Axial Fan ac Operation 72W IP44, 360 x 360 x 143mm
- ebm-papst Axial Fan ac Operation 350W IP44, 360 x 179.6mm
- ebm-papst Axial Fan ac Operation 72W IP55, 250 x 250 x 78.5mm
- ebm-papst Axial Fan ac Operation 72W IP54, 350 x 350 x 111.3mm
- ebm-papst W4S250 Series Axial Fan AC Operation 72W 320 x 85mm
- ebm-papst A Series Axial Fan AC Operation 420mA Max, 300 x 73.4mm
- ebm-papst Axial Fan ac Operation 140W IP44, 422 x 422 x 178.1mm
- ebm-papst Axial Fan ac Operation 160W IP44, 470 x 470 x 193.6mm
