ebm-papst Axial Fan, 230 V, ac Operation, 1800m³/h, 72W, 400mA Max, IP44, 360 x 360 x 143mm
- RS Stock No.:
- 624-682
- Mfr. Part No.:
- S4E300-AS72-57
- Brand:
- ebm-papst
Subtotal (1 unit)*
£294.41
(exc. VAT)
£353.29
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £294.41 |
*price indicative
- RS Stock No.:
- 624-682
- Mfr. Part No.:
- S4E300-AS72-57
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Supply Voltage | 230 V | |
| Height | 360mm | |
| AC or DC Operation | ac | |
| Power Consumption | 72W | |
| Width | 360mm | |
| Maximum Current | 400mA | |
| Depth | 143mm | |
| Dimensions | 360 x 360 x 143mm | |
| Air Flow | 1800m³/h | |
| IP Rating | IP44 | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Supply Voltage 230 V | ||
Height 360mm | ||
AC or DC Operation ac | ||
Power Consumption 72W | ||
Width 360mm | ||
Maximum Current 400mA | ||
Depth 143mm | ||
Dimensions 360 x 360 x 143mm | ||
Air Flow 1800m³/h | ||
IP Rating IP44 | ||
- COO (Country of Origin):
- DE
The ebm-papst AC axial panel fan featuring ebm-papsts HyBlade technology with sickle shaped blades for enhanced airflow and reduced noise. Designed with a guard grille and short nozzle, it supports dual frequency operation and offers reliable thermal protection for continuous duty industrial ventilation. Its compact 300 mm form factor and versatile mounting options make it suitable for varied installation environments.
IP44 protection
Ball bearing with low temperature lubricant
Compliant to EN 60335 1
CE and EAC approved
Counter clockwise direction
Ball bearing with low temperature lubricant
Compliant to EN 60335 1
CE and EAC approved
Counter clockwise direction
Related links
- ebm-papst Axial Fan ac Operation 72W IP44, 360 x 360 x 152.6mm
- ebm-papst Axial Fan ac Operation 350W IP44, 360 x 179.6mm
- ebm-papst Axial Fan ac Operation 72W IP55, 250 x 250 x 78.5mm
- ebm-papst Axial Fan ac Operation 72W IP54, 350 x 350 x 111.3mm
- ebm-papst W4S250 Series Axial Fan AC Operation 72W 320 x 85mm
- ebm-papst A Series Axial Fan AC Operation 420mA Max, 300 x 73.4mm
- ebm-papst Axial Fan ac Operation 140W IP44, 422 x 422 x 178.1mm
- ebm-papst Axial Fan ac Operation 160W IP44, 470 x 470 x 193.6mm
