ebm-papst Axial Fan, 230 V, ac Operation, 4065m³/h, 160W, 1.06A Max, IP44, 470 x 470 x 193.6mm
- RS Stock No.:
- 624-698
- Mfr. Part No.:
- S4E400-AP02-25
- Brand:
- ebm-papst
Subtotal (1 unit)*
£521.30
(exc. VAT)
£625.56
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £521.30 |
*price indicative
- RS Stock No.:
- 624-698
- Mfr. Part No.:
- S4E400-AP02-25
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Supply Voltage | 230 V | |
| AC or DC Operation | ac | |
| Height | 470mm | |
| Width | 470mm | |
| Power Consumption | 160W | |
| Depth | 193.6mm | |
| Maximum Current | 1.06A | |
| Dimensions | 470 x 470 x 193.6mm | |
| Air Flow | 4065m³/h | |
| IP Rating | IP44 | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Supply Voltage 230 V | ||
AC or DC Operation ac | ||
Height 470mm | ||
Width 470mm | ||
Power Consumption 160W | ||
Depth 193.6mm | ||
Maximum Current 1.06A | ||
Dimensions 470 x 470 x 193.6mm | ||
Air Flow 4065m³/h | ||
IP Rating IP44 | ||
- COO (Country of Origin):
- DE
The ebm-papst High capacity AC axial panel fan with sickle shaped blades, engineered for efficient, directional air movement in industrial and HVAC environments. Designed for dual frequency operation, it integrates a robust 400 mm impeller, wide airflow range, and thermal protection all within a compact panel mount form. With performance tuned for both 50 Hz and 60 Hz operation, it delivers silent power and reliable service under rigorous thermal and airflow demands.
IP44 protection
Ball bearing with low temperature lubricant
Compliant to EN 60335 1
CE approved
Counter clockwise direction
Ball bearing with low temperature lubricant
Compliant to EN 60335 1
CE approved
Counter clockwise direction
Related links
- ebm-papst A Series Axial Fan 400 V ac 1845m³/h 450mA Max, 250 x 83mm
- ebm-papst Axial Fan ac Operation 350W IP44, 360 x 179.6mm
- ebm-papst Axial Fan ac Operation 70W IP44, 332 x 332 x 86.7mm
- ebm-papst Axial Fan ac Operation 140W IP44, 422 x 422 x 178.1mm
- ebm-papst Axial Fan ac Operation 72W IP44, 360 x 360 x 152.6mm
- ebm-papst Axial Fan ac Operation 140W IP44, 422 x 422 x 166.9mm
- ebm-papst Axial Fan ac Operation 72W IP44, 360 x 360 x 143mm
- ebm-papst Axial Fan ac Operation 95W IP44, 400 x 400 x 154.1mm
