ebm-papst Axial Fan, 230 V, ac Operation, 1345m³/h, 70W, 330mA Max, IP44, 332 x 332 x 86.7mm

Subtotal (1 unit)*

£316.08

(exc. VAT)

£379.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£316.08

*price indicative

RS Stock No.:
624-685
Mfr. Part No.:
A6E330-AA02-10
Brand:
ebm-papst
Find similar products by selecting one or more attributes.
Select all

Brand

ebm-papst

Supply Voltage

230 V

AC or DC Operation

ac

Height

332mm

Power Consumption

70W

Width

332mm

Depth

86.7mm

Maximum Current

330mA

Dimensions

332 x 332 x 86.7mm

Air Flow

1345m³/h

IP Rating

IP44

COO (Country of Origin):
DE
The ebm-papst AC axial fan built with straight blades for general purpose air movement in compact enclosures and ventilation systems. It provides consistent airflow with low power consumption and stable thermal performance across 50/60 Hz operation. Its connector based electrical interface and lightweight 330 mm frame make installation straightforward across industrial and commercial settings.

IP44 protection
Ball motor bearing
Compliant to EN 60335 1
CE and UKCA approved
Counter clockwise direction

Related links