ebm-papst Axial Fan, 230 → 460 V, ac Operation, 1860m³/h, 72W, 320mA Max, IP54, 350 x 350 x 111.3mm
- RS Stock No.:
- 624-697
- Mfr. Part No.:
- S4D300-ET28-09
- Brand:
- ebm-papst
Subtotal (1 unit)*
£424.34
(exc. VAT)
£509.21
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £424.34 |
*price indicative
- RS Stock No.:
- 624-697
- Mfr. Part No.:
- S4D300-ET28-09
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Supply Voltage | 230 → 460 V | |
| AC or DC Operation | ac | |
| Height | 350mm | |
| Power Consumption | 72W | |
| Width | 350mm | |
| Depth | 111.3mm | |
| Maximum Current | 320mA | |
| Air Flow | 1860m³/h | |
| Dimensions | 350 x 350 x 111.3mm | |
| IP Rating | IP54 | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Supply Voltage 230 → 460 V | ||
AC or DC Operation ac | ||
Height 350mm | ||
Power Consumption 72W | ||
Width 350mm | ||
Depth 111.3mm | ||
Maximum Current 320mA | ||
Air Flow 1860m³/h | ||
Dimensions 350 x 350 x 111.3mm | ||
IP Rating IP54 | ||
- COO (Country of Origin):
- DE
The ebm-papst AC axial fan with sickle shaped blades from the ebm-papst S series, engineered for single sided suction and fitted with a protective grille for enhanced safety. Designed for both star and delta motor configurations across various voltage/frequency inputs, it provides high air throughput and quiet operation under fluctuating industrial environments. With its durable plastic steel composite impeller, this fan is built to perform reliably in dry, demanding conditions.
IP54 protection
Ball motor bearing
Compliant to EN 60335 1
CE approved
Ball motor bearing
Compliant to EN 60335 1
CE approved
Related links
- ebm-papst Axial Fan ac Operation 72W IP55, 250 x 250 x 78.5mm
- ebm-papst Axial Fan ac Operation 72W IP44, 360 x 360 x 152.6mm
- ebm-papst Axial Fan ac Operation 72W IP44, 360 x 360 x 143mm
- ebm-papst W4S250 Series Axial Fan AC Operation 72W 320 x 85mm
- ebm-papst Axial Fan ac Operation 510W IP654, 530 x 530 x 193.5mm
- ebm-papst Axial Fan ac Operation 110W IP44, 390 x 390 x 163.2mm
- ebm-papst W4D350 Series Axial Fan 400 V ac 2870m³/h 680mA Max, 460 x 80mm
- RND Axial Fan dc Operation 3.84W 80 x 80 x 25mm
