ebm-papst Axial Fan, 230 V, ac Operation, 1425m³/h, 110W, 620mA Max, IP44, 390 x 390 x 163.2mm
- RS Stock No.:
- 624-695
- Mfr. Part No.:
- S4E315-DC44-09
- Brand:
- ebm-papst
Subtotal (1 unit)*
£339.02
(exc. VAT)
£406.82
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £339.02 |
*price indicative
- RS Stock No.:
- 624-695
- Mfr. Part No.:
- S4E315-DC44-09
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Supply Voltage | 230 V | |
| AC or DC Operation | ac | |
| Height | 390mm | |
| Width | 390mm | |
| Power Consumption | 110W | |
| Maximum Current | 620mA | |
| Depth | 163.2mm | |
| Air Flow | 1425m³/h | |
| Dimensions | 390 x 390 x 163.2mm | |
| IP Rating | IP44 | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Supply Voltage 230 V | ||
AC or DC Operation ac | ||
Height 390mm | ||
Width 390mm | ||
Power Consumption 110W | ||
Maximum Current 620mA | ||
Depth 163.2mm | ||
Air Flow 1425m³/h | ||
Dimensions 390 x 390 x 163.2mm | ||
IP Rating IP44 | ||
- COO (Country of Origin):
- DE
The ebm-papst AC Axial Panel Fan with Straight Blades and Short Nozzle Grille is a robust and compact AC axial panel fan engineered for optimized airflow in confined industrial and HVAC settings. With straight blades and a guard grille designed for short nozzle applications, it delivers strong performance while ensuring safety and compliance.
IP44 protection
Ball bearing with low temperature lubricant
Compliant to EN 60335 1
CE approved
Counter clockwise direction
Ball bearing with low temperature lubricant
Compliant to EN 60335 1
CE approved
Counter clockwise direction
Related links
- ebm-papst A Series Axial Fan AC Operation 110W 250 x 83mm
- ebm-papst Axial Fan ac Operation 95W IP44, 400 x 400 x 154.1mm
- ebm-papst Axial Fan ac Operation 510W IP654, 530 x 530 x 193.5mm
- ebm-papst Axial Fan ac Operation 72W IP54, 350 x 350 x 111.3mm
- ebm-papst R2E225 Series Centrifugal Fan 1195m³/h 225 (Dia.) x 99mm
- ebm-papst R2E225 Series Centrifugal Fan 1340m³/h 225 (Dia.) x 99 Dmm
- Sanyo Denki San Ace 9GA Series Axial Fan DC Operation 7.4W 38 x 38 x 28mm
- COMAIR ROTRON Caravel Series Axial Fan AC Operation 110W 254 x 106.9mm
