ebm-papst Axial Fan, 230 V, ac Operation, 6800m³/h, 510W, 1.77A Max, IP654, 530 x 530 x 193.5mm
- RS Stock No.:
- 624-696
- Mfr. Part No.:
- S4D450-GB12-09
- Brand:
- ebm-papst
Subtotal (1 unit)*
£649.46
(exc. VAT)
£779.35
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £649.46 |
*price indicative
- RS Stock No.:
- 624-696
- Mfr. Part No.:
- S4D450-GB12-09
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Supply Voltage | 230 V | |
| AC or DC Operation | ac | |
| Height | 530mm | |
| Power Consumption | 510W | |
| Width | 530mm | |
| Maximum Current | 1.77A | |
| Depth | 193.5mm | |
| Dimensions | 530 x 530 x 193.5mm | |
| Air Flow | 6800m³/h | |
| IP Rating | IP654 | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Supply Voltage 230 V | ||
AC or DC Operation ac | ||
Height 530mm | ||
Power Consumption 510W | ||
Width 530mm | ||
Maximum Current 1.77A | ||
Depth 193.5mm | ||
Dimensions 530 x 530 x 193.5mm | ||
Air Flow 6800m³/h | ||
IP Rating IP654 | ||
- COO (Country of Origin):
- HU
The ebm-papst High capacity AC axial fan built for demanding ventilation applications. Equipped with sickle shaped blades and a guard grille tailored for short nozzle configurations, it delivers optimized airflow performance and rugged durability across a variety of industrial settings. The fan includes a thermal overload protector (TOP), ball bearing system with low temp lubricant, and flexible mounting orientation, ensuring seamless integration into dynamic and rugged installations.
IP54 protection
Ball bearing with low temperature lubricant
Compliant to EN 60334 1
CE approved
Counter clockwise direction
Ball bearing with low temperature lubricant
Compliant to EN 60334 1
CE approved
Counter clockwise direction
Related links
- ebm-papst Axial Fan ac Operation 110W IP44, 390 x 390 x 163.2mm
- ebm-papst Axial Fan ac Operation 72W IP54, 350 x 350 x 111.3mm
- ebm-papst Axial Fans
- ebm-papst Fan Lead Power for use with ebm-papst Axial Fans
- ebm-papst Fan Lead Power for use with ebm-papst Axial Fans
- ebm-papst Axial Fan AC Operation 27mA Max
- ebm-papst Axial Fan AC Operation 21mA Max
- ebm-papst Axial Fan AC Operation 14mA Max
