ebm-papst Axial Fan, 200 → 240 V ac, ac Operation, 1805m³/h, 165W, 1.35A Max, IP54, 422 x 132.3mm
- RS Stock No.:
- 646-765
- Mfr. Part No.:
- S3G350AN0130
- Brand:
- ebm-papst
Subtotal (1 unit)*
£943.83
(exc. VAT)
£1,132.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £943.83 |
*price indicative
- RS Stock No.:
- 646-765
- Mfr. Part No.:
- S3G350AN0130
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Supply Voltage | 200 → 240 V ac | |
| Height | 422mm | |
| AC or DC Operation | ac | |
| Power Consumption | 165W | |
| Depth | 132.3mm | |
| Maximum Current | 1.35A | |
| Dimensions | 422 x 132.3mm | |
| Air Flow | 1805m³/h | |
| IP Rating | IP54 | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Supply Voltage 200 → 240 V ac | ||
Height 422mm | ||
AC or DC Operation ac | ||
Power Consumption 165W | ||
Depth 132.3mm | ||
Maximum Current 1.35A | ||
Dimensions 422 x 132.3mm | ||
Air Flow 1805m³/h | ||
IP Rating IP54 | ||
- COO (Country of Origin):
- SI
The ebm-papst EC axial panel fan with HyBlade sickle-shaped blades is equipped with a guard grille for short nozzle applications. It rotates counter clockwise when viewed toward the rotor and offers IP54 protection. Built with insulation class B and H1 moisture and environmental protection class, it supports a maximum ambient motor temperature of +80°C and a minimum of -40°C during transport or storage. The fan allows for installation in any position and features a cooling opening on the rotor side. It operates in continuous duty mode S1 and has no condensation drainage holes due to its open rotor design.
Blade material is press-fitted sheet steel blank and sprayed with polypropylene plastic
Guard grille material is steel and coated with black plastic in accordance with RAL 9005
Number of blades is five
Airflow direction is vertical
Guard grille material is steel and coated with black plastic in accordance with RAL 9005
Number of blades is five
Airflow direction is vertical
Related links
- ebm-papst Axial Fan ac Operation 170W IP54, 397 x 91mm
- ebm-papst Axial Fan ac Operation 140W IP44, 422 x 422 x 178.1mm
- ebm-papst Axial Fan ac Operation 140W IP44, 422 x 422 x 166.9mm
- ebm-papst Axial Fan ac Operation 415W IP54, 522 x 172.5mm
- ebm-papst Axial Fan ac Operation 72W IP54, 350 x 350 x 111.3mm
- ebm-papst A Series Axial Fan AC Operation 165W 250 x 83mm
- ebm-papst Axial Fan ac Operation 83W 280 x 280 x 80mm
- ebm-papst 4000 N Series Axial Fan AC Operation 19W IP54, 119 x 119 x 38mm
