ebm-papst Axial Fan, 200 → 240 V ac, ac Operation, 1755m³/h, 170W, 1.35A Max, IP54, 397 x 91mm

Subtotal (1 unit)*

£1,044.26

(exc. VAT)

£1,253.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,044.26

*price indicative

RS Stock No.:
646-768
Mfr. Part No.:
W3G300CN0232
Brand:
ebm-papst
Find similar products by selecting one or more attributes.
Select all

Brand

ebm-papst

Supply Voltage

200 → 240 V ac

Height

397mm

AC or DC Operation

ac

Power Consumption

170W

Depth

91mm

Maximum Current

1.35A

Air Flow

1755m³/h

Dimensions

397 x 91mm

IP Rating

IP54

COO (Country of Origin):
SI
The ebm-papst EC axial fan with HyBlade sickle-shaped blades features five blades and a fan housing with a guard grille. It delivers airflow in the V direction with counter clockwise rotation when viewed toward the rotor. The fan has an IP54 degree of protection, insulation class B, and H1 moisture and environmental protection class. It supports ambient motor temperatures from -40°C to +80°C during transport and storage. Designed for installation in any position, it features an open rotor with no condensation drainage holes and a cooling opening on the rotor side. It operates in continuous duty mode S1 and uses ball bearings for motor support.

Blade material is press-fitted sheet steel blank, sprayed with PP plastic
Fan housing material is sheet steel, galvanized and coated with black plastic (RAL 9005)
Guard grille material is steel, coated with black plastic (RAL 9005)

Related links