RND Axial Fan, 24 V, dc Operation, 179.2m³/h, 16.8W, 750mA Max, IP67, 80x80x38mm
- RS Stock No.:
- 492-502
- Mfr. Part No.:
- RND 460-00171
- Brand:
- RND
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£47.69
(exc. VAT)
£57.23
(inc. VAT)
- RS Stock No.:
- 492-502
- Mfr. Part No.:
- RND 460-00171
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Supply Voltage | 24 V | |
| Height | 80mm | |
| AC or DC Operation | dc | |
| Width | 80mm | |
| Power Consumption | 16.8W | |
| Maximum Current | 750mA | |
| Depth | 38mm | |
| Dimensions | 80x80x38mm | |
| Air Flow | 179.2m³/h | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Supply Voltage 24 V | ||
Height 80mm | ||
AC or DC Operation dc | ||
Width 80mm | ||
Power Consumption 16.8W | ||
Maximum Current 750mA | ||
Depth 38mm | ||
Dimensions 80x80x38mm | ||
Air Flow 179.2m³/h | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CN
The RND Advanced DC fan is engineered for optimal cooling performance while prioritising energy efficiency. Featuring an innovative PWM control system, it delivers precise speed adjustments tailored to varying needs, ensuring a quieter operation even at lower speeds. With a robust lifespan of up to 70,000 hours under standard conditions, this fan is designed to endure, providing reliable airflow in various applications. Its thermoplastic frame and blade construction assure durability and resilience, making it ideal for both industrial and domestic settings. Furthermore, the incorporation of locking rotor and polarity protections enhances safety, establishing this fan as a top choice for users seeking dependable long-term use.
Locked rotor protection safeguards against damage
Polarity protection prevents electrical failures
IP67 rating offers dust and waterproof capabilities
Wide operating temperature range accommodates various environments
Flexible PWM control allows for precise fan speed management
Polarity protection prevents electrical failures
IP67 rating offers dust and waterproof capabilities
Wide operating temperature range accommodates various environments
Flexible PWM control allows for precise fan speed management
Related links
- RND Axial Fan dc Operation 1.4W 40x40x20mm
- RND Axial Fan dc Operation 1.56W 80x80x25mm
- RND Axial Fan dc Operation 840mW 40x40x10mm
- RND Axial Fan dc Operation 100mA Max, 60x60x25mm
- RND Axial Fan dc Operation 1.8W 40x40x10mm
- RND Axial Fan dc Operation 1.44W 25x25x10mm
- RND Axial Fan ac Operation 30 → 32W, 152x172x52mm
- RND Axial Fan dc Operation 1.1W 25x25x10mm
