RND Axial Fan, 5 V, dc Operation, 4.1m³/h, 1.1W, 220mA Max, 25x25x10mm
- RS Stock No.:
- 492-647
- Mfr. Part No.:
- RND 460-00078
- Brand:
- RND
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£19.70
(exc. VAT)
£23.64
(inc. VAT)
- RS Stock No.:
- 492-647
- Mfr. Part No.:
- RND 460-00078
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Supply Voltage | 5 V | |
| Height | 25mm | |
| AC or DC Operation | dc | |
| Power Consumption | 1.1W | |
| Width | 25mm | |
| Maximum Current | 220mA | |
| Depth | 10mm | |
| Air Flow | 4.1m³/h | |
| Dimensions | 25x25x10mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Supply Voltage 5 V | ||
Height 25mm | ||
AC or DC Operation dc | ||
Power Consumption 1.1W | ||
Width 25mm | ||
Maximum Current 220mA | ||
Depth 10mm | ||
Air Flow 4.1m³/h | ||
Dimensions 25x25x10mm | ||
- COO (Country of Origin):
- CN
The RND DC Axial fan is designed to provide high performance while maintaining a quiet operation. Engineered with an electronically commutated DC motor, it ensures efficient airflow with remarkable output levels. This innovative solution features a compact size of 25 x 25 x 10 mm, making it ideal for applications where space is at a premium. The robust construction, utilising thermoplastic materials with UL94-V0 certification, contributes to its durability and reliability in diverse environments. With a service life of up to 70,000 hours at 40 °C, this fan is built to last, ensuring consistent performance for extended periods. Its thoughtful design includes features like speed control and signal output, catering to advanced cooling requirements.
Designed for a versatile range of operational settings
Compact dimensions allow for flexible integration in various projects
High-quality thermoplastics ensure strength and stability
Advanced technology provides superior airflow rates
Long service life reduces the frequency of replacements
Versatile operational voltage range suited for different setups
Compact dimensions allow for flexible integration in various projects
High-quality thermoplastics ensure strength and stability
Advanced technology provides superior airflow rates
Long service life reduces the frequency of replacements
Versatile operational voltage range suited for different setups
Related links
- RND Axial Fan dc Operation 1.44W 25x25x10mm
- RND Axial Fan dc Operation 2.64W 40 x 40 x 20mm
- RND Axial Fan dc Operation 900mW 40x40x10mm
- RND Axial Fan dc Operation 500mW 30 x 30 x 10mm
- RND Axial Fan dc Operation 900mW IP56, 40 x 40 x 10mm
- Sepa Axial Fan dc Operation 70mA Max, 25 x 25 x 10mm
- RND Axial Fan dc Operation 1.4W 40x40x20mm
- RND Axial Fan ac Operation 30 → 32W, 152x172x52mm
