RND Axial Fan, 5 V, dc Operation, 12.3m³/h, 900mW, 180mA Max, 40x40x10mm
- RS Stock No.:
- 491-903
- Mfr. Part No.:
- RND 460-00070
- Brand:
- RND
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£9.75
(exc. VAT)
£11.70
(inc. VAT)
- RS Stock No.:
- 491-903
- Mfr. Part No.:
- RND 460-00070
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Supply Voltage | 5 V | |
| AC or DC Operation | dc | |
| Height | 40mm | |
| Width | 40mm | |
| Power Consumption | 900mW | |
| Depth | 10mm | |
| Maximum Current | 180mA | |
| Air Flow | 12.3m³/h | |
| Dimensions | 40x40x10mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Supply Voltage 5 V | ||
AC or DC Operation dc | ||
Height 40mm | ||
Width 40mm | ||
Power Consumption 900mW | ||
Depth 10mm | ||
Maximum Current 180mA | ||
Air Flow 12.3m³/h | ||
Dimensions 40x40x10mm | ||
- COO (Country of Origin):
- CN
The RND DC Axial fan is designed to deliver high performance in compact applications. Engineered with a brushless DC motor, it provides efficient airflow while maintaining a quiet operational sound. Its thoughtful construction includes features like polarity reversal and blocking protection, ensuring reliable functionality in various environments. The fan operates smoothly across a range of operating voltages, making it versatile for different configurations. With a robust design geared for longevity, it is suitable for continuous use, whether in industrial settings or electronic devices. Its compact dimensions allow for easy integration into limited spaces, making it a perfect choice for applications where efficiency and size are paramount.
Designed for quiet operation, minimising noise in sensitive environments
Speed control capabilities allow for flexibility in airflow management
Signal output functionality aids in monitoring performance
Durable construction ensures long-lasting performance in various applications
Speed control capabilities allow for flexibility in airflow management
Signal output functionality aids in monitoring performance
Durable construction ensures long-lasting performance in various applications
Related links
- RND Axial Fan dc Operation 840mW 40x40x10mm
- RND Axial Fan dc Operation 900mW IP56, 40 x 40 x 10mm
- ebm-papst 400 F Series Axial Fan DC Operation 900mW 40 x 40 x 10mm
- ebm-papst 400 Series Axial Fan DC Operation 900mW 40 x 40 x 20mm
- RND Axial Fan dc Operation 1.8W 40x40x10mm
- RND Axial Fan dc Operation 1.1W 25x25x10mm
- RND Axial Fan dc Operation 500mW 30 x 30 x 10mm
- RND Axial Fan dc Operation 1.4W 40x40x20mm
