RND Axial Fan, 12 V, dc Operation, 15.7m³/h, 1.8W, 150mA Max, 40x40x10mm
- RS Stock No.:
- 490-623
- Mfr. Part No.:
- RND 460-00081
- Brand:
- RND
Discontinued
- RS Stock No.:
- 490-623
- Mfr. Part No.:
- RND 460-00081
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Supply Voltage | 12 V | |
| Height | 40mm | |
| AC or DC Operation | dc | |
| Power Consumption | 1.8W | |
| Width | 40mm | |
| Maximum Current | 150mA | |
| Depth | 10mm | |
| Air Flow | 15.7m³/h | |
| Dimensions | 40x40x10mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Supply Voltage 12 V | ||
Height 40mm | ||
AC or DC Operation dc | ||
Power Consumption 1.8W | ||
Width 40mm | ||
Maximum Current 150mA | ||
Depth 10mm | ||
Air Flow 15.7m³/h | ||
Dimensions 40x40x10mm | ||
- COO (Country of Origin):
- CN
The RND DC Axial Fan is engineered for optimal performance and reliability in various applications. With its electronically commutated motor, it ensures efficient operation while offering features like polarity reversal and blocking protection. Designed for quiet operation, this fan balances airflow with sound levels, making it suitable for environments where noise reduction is crucial. The fan measures 40 x 40 x 10 mm, encapsulating robust design in a compact form. Ideal for cooling and ventilation, it operates effectively across a wide range of temperatures, ensuring longevity and consistent performance even in demanding conditions.
Max air pressure capability ensures effective cooling solutions
Durable thermoplastic construction for enhanced longevity
Designed for a wide operational temperature range for versatility
Low noise levels facilitate usage in noise-sensitive environments
Long service life of up to 30,000 hours reduces maintenance needs
Durable thermoplastic construction for enhanced longevity
Designed for a wide operational temperature range for versatility
Low noise levels facilitate usage in noise-sensitive environments
Long service life of up to 30,000 hours reduces maintenance needs
Related links
- RND Axial Fan dc Operation 900mW 40x40x10mm
- RND Axial Fan dc Operation 1.8W 40 x 40 x 10mm
- RND Axial Fan dc Operation 840mW 40x40x10mm
- RND Axial Fan dc Operation 3.6W 92x92x25mm
- RND Axial Fan dc Operation 3.6W 92 x 92 x 25mm
- Sanyo Denki San Ace 9L Series Axial Fan DC Operation 1.8W 40 x 40 x 28mm
- Sanyo Denki San Ace 9RF Series Axial Fan DC Operation 1.8W 131 x 136 x 28mm
- RND Axial Fan dc Operation 1.8W IP44, 60 x 60 x 25mm