RND Axial Fan, 12 V, dc Operation, 12.3m³/h, 840mW, 70mA Max, 40x40x10mm
- RS Stock No.:
- 491-038
- Mfr. Part No.:
- RND 460-00064
- Brand:
- RND
Discontinued
- RS Stock No.:
- 491-038
- Mfr. Part No.:
- RND 460-00064
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Supply Voltage | 12 V | |
| AC or DC Operation | dc | |
| Height | 40mm | |
| Power Consumption | 840mW | |
| Width | 40mm | |
| Maximum Current | 70mA | |
| Depth | 10mm | |
| Air Flow | 12.3m³/h | |
| Dimensions | 40x40x10mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Supply Voltage 12 V | ||
AC or DC Operation dc | ||
Height 40mm | ||
Power Consumption 840mW | ||
Width 40mm | ||
Maximum Current 70mA | ||
Depth 10mm | ||
Air Flow 12.3m³/h | ||
Dimensions 40x40x10mm | ||
- COO (Country of Origin):
- CN
The RND DC Axial Fan is engineered for top-tier performance, integrating an electronically commutated DC motor for optimal efficiency. This versatile fan is suited for a myriad of applications thanks to its compact design and effective specifications. Equipped with innovative features like polarity reversal and blocking protection, it ensures both safety and reliability during operation. The choice of materials contributes to its low noise performance, making it adept for environments where silence is paramount. With a rated voltage of 12 VDC, this fan operates smoothly across a range of voltages, providing flexibility for diverse setups. Constructed with high-grade thermoplastic for durability, the fan also boasts a long service life, making it a dependable solution for cooling requirements.
Versatile voltage range supports varied applications
Thermoplastic construction ensures durability in demanding environments
Design promotes effective airflow, improving system cooling
Long service life minimises replacement frequency
Compact size allows for easy integration in tight spaces
Designed for reliable performance in diverse operational conditions
Thermoplastic construction ensures durability in demanding environments
Design promotes effective airflow, improving system cooling
Long service life minimises replacement frequency
Compact size allows for easy integration in tight spaces
Designed for reliable performance in diverse operational conditions
Related links
- RND Axial Fan dc Operation 900mW 40x40x10mm
- RND Axial Fan dc Operation 1.8W 40x40x10mm
- RND Axial Fan dc Operation 840mW 40 x 40 x 10mm
- RS PRO Axial Fan DC Operation 840mW 25 x 25 x 10mm
- Sanyo Denki San Ace 40 Series Axial Fan DC Operation 840mW 40 x 40 x 10mm
- Sanyo Denki 9S Series Axial Fan DC Operation 840mW 60 x 60 x 25mm
- Sanyo Denki San Ace 9S Series Axial Fan DC Operation 840mW 60 x 60 x 25mm
- Sanyo Denki San Ace 9S Series Axial Fan DC Operation 840mW 92 x 92 x 25mm