RND Axial Fan, 12 V, dc Operation, 16m³/h, 1.4W, 120mA Max, 40x40x20mm
- RS Stock No.:
- 492-167
- Mfr. Part No.:
- RND 460-00172
- Brand:
- RND
Subtotal (1 unit)*
£6.62
(exc. VAT)
£7.94
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 257 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £6.62 |
*price indicative
- RS Stock No.:
- 492-167
- Mfr. Part No.:
- RND 460-00172
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Supply Voltage | 12 V | |
| Height | 40mm | |
| AC or DC Operation | dc | |
| Power Consumption | 1.4W | |
| Width | 40mm | |
| Maximum Current | 120mA | |
| Depth | 20mm | |
| Dimensions | 40x40x20mm | |
| Air Flow | 16m³/h | |
| Select all | ||
|---|---|---|
Brand RND | ||
Supply Voltage 12 V | ||
Height 40mm | ||
AC or DC Operation dc | ||
Power Consumption 1.4W | ||
Width 40mm | ||
Maximum Current 120mA | ||
Depth 20mm | ||
Dimensions 40x40x20mm | ||
Air Flow 16m³/h | ||
- COO (Country of Origin):
- CN
The RND DC fan offers a reliable and efficient solution for a variety of cooling applications, designed specifically for those seeking versatility in fan control. With a unique PWM control system, users benefit from precise speed adjustments, enhancing the performance according to specific cooling needs. Moreover, this fan is engineered to operate quietly, promoting a peaceful environment in residential or office settings. Its compact yet robust design ensures longevity, even under intense operational conditions. The integration of energy-saving features not only reduces electricity costs but also makes this fan an environmentally considerate choice.
Durable materials ensure longevity and resistance to wear
Lightweight construction simplifies installation and integration
High airflow rate prevents overheating in critical applications
Low noise levels maintain a serene atmosphere during operation
Insulation class guarantees safe and reliable functionality
Lightweight construction simplifies installation and integration
High airflow rate prevents overheating in critical applications
Low noise levels maintain a serene atmosphere during operation
Insulation class guarantees safe and reliable functionality
Related links
- RND Axial Fan dc Operation 1.68W 40x40x20mm
- RND Axial Fan dc Operation 1.44W 25x25x10mm
- RND Axial Fan dc Operation 1.56W 80x80x25mm
- RND Axial Fan dc Operation 840mW 40x40x10mm
- RND Axial Fan dc Operation 100mA Max, 60x60x25mm
- RND Axial Fan dc Operation 1.8W 40x40x10mm
- RND Axial Fan ac Operation 30 → 32W, 152x172x52mm
- RND Axial Fan dc Operation 1.1W 25x25x10mm