RND Axial Fan, 12 V, dc Operation, 66m³/h, 1.56W, 200mA Max, 80x80x25mm
- RS Stock No.:
- 490-851
- Mfr. Part No.:
- RND 460-00096
- Brand:
- RND
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£17.38
(exc. VAT)
£20.86
(inc. VAT)
- RS Stock No.:
- 490-851
- Mfr. Part No.:
- RND 460-00096
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Supply Voltage | 12 V | |
| Height | 80mm | |
| AC or DC Operation | dc | |
| Width | 80mm | |
| Power Consumption | 1.56W | |
| Maximum Current | 200mA | |
| Depth | 25mm | |
| Dimensions | 80x80x25mm | |
| Air Flow | 66m³/h | |
| Select all | ||
|---|---|---|
Brand RND | ||
Supply Voltage 12 V | ||
Height 80mm | ||
AC or DC Operation dc | ||
Width 80mm | ||
Power Consumption 1.56W | ||
Maximum Current 200mA | ||
Depth 25mm | ||
Dimensions 80x80x25mm | ||
Air Flow 66m³/h | ||
- COO (Country of Origin):
- CN
The RND Brushless AC axial fan is engineered for optimal performance in a variety of industrial applications. With its dual ball double-sealed bearing system and impedance protected motor, this fan operates smoothly and efficiently, ensuring high airflow and lower noise levels. Designed with robust materials, it withstands a wide range of temperatures and humidity levels, making it a reliable choice even in challenging environments. The fan's impressive service life of 70,000 hours at 40°C reflects its durability, while the carefully crafted fan impeller with seven blades guarantees maximum airflow with minimal resistance. This product provides not just air circulation but also longevity, making it a smart investment for any operation requiring dependable ventilation.
Operates quietly, minimising disruption in sensitive environments
Features an efficient motor design for energy conservation
Designed to function within a broad temperature range for versatility
Utilises a compact form factor, ideal for space-constrained setups
Equipped with UL-rated components for safety and compliance
Features an efficient motor design for energy conservation
Designed to function within a broad temperature range for versatility
Utilises a compact form factor, ideal for space-constrained setups
Equipped with UL-rated components for safety and compliance
Related links
- RND Axial Fan dc Operation 4.8W 120x120x38mm
- RND Axial Fan dc Operation 4.8W 120 x 120 x 38mm
- RND Axial Fan dc Operation 2.4W 60 x 60 x 25mm
- RND Axial Fan dc Operation 4.8W 120 x 120 x 25mm
- RND Axial Fan dc Operation 4.8W 40 x 40 x 28mm
- RND Axial Fan dc Operation 2.4W 92 x 92 x 25mm
- RND Axial Fan dc Operation 1.8W 40x40x10mm
- RND Axial Fan ac Operation 30 → 32W, 152x172x52mm
