RND Axial Fan, 230 V, ac Operation, 297.3m³/h, 30 → 32W, 152x172x52mm
- RS Stock No.:
- 491-053
- Mfr. Part No.:
- RND 460-00168
- Brand:
- RND
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£91.44
(exc. VAT)
£109.73
(inc. VAT)
- RS Stock No.:
- 491-053
- Mfr. Part No.:
- RND 460-00168
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Supply Voltage | 230 V | |
| AC or DC Operation | ac | |
| Height | 152mm | |
| Power Consumption | 30 → 32W | |
| Width | 172mm | |
| Depth | 52mm | |
| Air Flow | 297.3m³/h | |
| Dimensions | 152x172x52mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Supply Voltage 230 V | ||
AC or DC Operation ac | ||
Height 152mm | ||
Power Consumption 30 → 32W | ||
Width 172mm | ||
Depth 52mm | ||
Air Flow 297.3m³/h | ||
Dimensions 152x172x52mm | ||
- COO (Country of Origin):
- CN
The RND AC FAN is designed to offer superior performance and versatility for a variety of cooling applications. With its advanced engineering, this fan not only delivers effective airflow but also operates quietly, making it ideal for both home and office environments. It incorporates energy-efficient technology, ensuring that it consumes minimal power while maximising airflow efficiency. Users can conveniently control this fan remotely, whether through a smartphone or smart home systems, enhancing ease of use and integration with modern living spaces. Additionally, its robust construction and durable materials make it a reliable long-term investment for cooling solutions.
Engineered for energy efficiency to reduce electricity consumption
Remote operation features offer convenience and modern integration
Constructed with a shaded pole motor for reliable performance
Precise ball bearing systems enhance durability and longevity
Aluminium die-casting provides robust structural integrity
Thermoplastic fan blades ensure resilience and high performance
Remote operation features offer convenience and modern integration
Constructed with a shaded pole motor for reliable performance
Precise ball bearing systems enhance durability and longevity
Aluminium die-casting provides robust structural integrity
Thermoplastic fan blades ensure resilience and high performance
Related links
- RND Axial Fan dc Operation 1.56W 80x80x25mm
- RND Axial Fan dc Operation 1.8W 40x40x10mm
- RND Axial Fan dc Operation 1.1W 25x25x10mm
- RND Axial Fan dc Operation 1.68W 40x40x20mm
- RND Axial Fan dc Operation 1.08W 60x60x15mm
- RND Axial Fan dc Operation 16.8W IP67, 80x80x38mm
- RND Axial Fan dc Operation 1.4W 40x40x20mm
- RND Axial Fan dc Operation 3.84W 80 x 80 x 25mm
