RND Axial Fan, 12 V, dc Operation, 21.6m³/h, 1.08W, 140mA Max, 60x60x15mm
- RS Stock No.:
- 491-876
- Mfr. Part No.:
- RND 460-00088
- Brand:
- RND
Discontinued
- RS Stock No.:
- 491-876
- Mfr. Part No.:
- RND 460-00088
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Supply Voltage | 12 V | |
| AC or DC Operation | dc | |
| Height | 60mm | |
| Width | 60mm | |
| Power Consumption | 1.08W | |
| Maximum Current | 140mA | |
| Depth | 15mm | |
| Air Flow | 21.6m³/h | |
| Dimensions | 60x60x15mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Supply Voltage 12 V | ||
AC or DC Operation dc | ||
Height 60mm | ||
Width 60mm | ||
Power Consumption 1.08W | ||
Maximum Current 140mA | ||
Depth 15mm | ||
Air Flow 21.6m³/h | ||
Dimensions 60x60x15mm | ||
- COO (Country of Origin):
- CN
The RND Brushless DC axial fan is engineered to deliver smooth and efficient airflow, making it an ideal solution for various industrial applications. The innovative CycleSeal bearing system ensures enhanced performance and longevity, while the compact dimensions allow for easy integration into tight spaces. With an operating temperature range from -10 to 70 ℃, this fan is built to withstand demanding environments. The fans exceptional noise level characteristics also ensure a quieter operation without compromising airflow. Perfect for applications that require reliability and efficiency, this fan stands out with its impressive service life and robust construction.
Versatile operating voltage range allows for flexible system integration
Compact design fits seamlessly into various industrial setups
Minimal noise output contributes to a quieter working environment
Meets stringent insulation resistance standards for enhanced safety
Extended service life ensures long-term reliability in usage
Compact design fits seamlessly into various industrial setups
Minimal noise output contributes to a quieter working environment
Meets stringent insulation resistance standards for enhanced safety
Extended service life ensures long-term reliability in usage
Related links
- ARX CeraDyna Series Axial Fan DC Operation 2.04W 40 x 40 x 20mm
- ARX CeraDyna Series Axial Fan DC Operation 3.12W 40 x 40 x 20mm
- Sanyo Denki 9GA Series Axial Fan DC Operation 2.04W 40 x 40 x 15mm
- RND Axial Fan dc Operation 1.4W 40x40x20mm
- RND Axial Fan dc Operation 1.56W 80x80x25mm
- RND Axial Fan dc Operation 840mW 40x40x10mm
- RND Axial Fan dc Operation 100mA Max, 60x60x25mm
- RND Axial Fan dc Operation 1.8W 40x40x10mm