RND Axial Fan, 12 V, dc Operation, 36.5m³/h, 100mA Max, 60x60x25mm
- RS Stock No.:
- 491-019
- Mfr. Part No.:
- RND 460-00173
- Brand:
- RND
Subtotal (1 unit)*
£6.36
(exc. VAT)
£7.63
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 15 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £6.36 |
*price indicative
- RS Stock No.:
- 491-019
- Mfr. Part No.:
- RND 460-00173
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Supply Voltage | 12 V | |
| AC or DC Operation | dc | |
| Height | 60mm | |
| Width | 60mm | |
| Maximum Current | 100mA | |
| Depth | 25mm | |
| Air Flow | 36.5m³/h | |
| Dimensions | 60x60x25mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Supply Voltage 12 V | ||
AC or DC Operation dc | ||
Height 60mm | ||
Width 60mm | ||
Maximum Current 100mA | ||
Depth 25mm | ||
Air Flow 36.5m³/h | ||
Dimensions 60x60x25mm | ||
- COO (Country of Origin):
- CN
The RND DC fan is engineered for optimal performance and efficiency, making it an essential component for various cooling applications. With its advanced PWM control technology, it delivers precise speed adjustments to meet diverse requirements, ensuring superior airflow and lower energy consumption. Designed with a focus on durability and quiet operation, this fan features a robust construction and operates effectively within a wide temperature range. Its lightweight design coupled with reliable insulation characteristics underscores the fan's versatility, making it ideal for both professional and personal use.
Features dual ball bearings for improved lifespan and reliability
Includes auto-restart protection to ensure uninterrupted performance
Complies with ROHS standards, affirming its safety for use
Limited susceptibility to humidity variations, making it resilient in various environments
Includes auto-restart protection to ensure uninterrupted performance
Complies with ROHS standards, affirming its safety for use
Limited susceptibility to humidity variations, making it resilient in various environments
Related links
- RND Axial Fan dc Operation 1.2W 25 x 25 x 10mm
- RND Axial Fan dc Operation 1.2W 60 x 60 x 15mm
- Sanyo Denki 9GA Series Axial Fan DC Operation 4.68W 40 x 40 x 28mm
- RND Axial Fan dc Operation 840mW 40x40x10mm
- RND Axial Fan dc Operation 1.8W 40x40x10mm
- RND Axial Fan dc Operation 1.44W 25x25x10mm
- RND Axial Fan dc Operation 1.4W 40x40x20mm
- RND Axial Fan dc Operation 1.56W 80x80x25mm