RND Axial Fan, 24 V, dc Operation, 12.6m³/h, 1.68W, 70mA Max, 40x40x20mm

Discontinued
RS Stock No.:
492-170
Mfr. Part No.:
RND 460-00071
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Supply Voltage

24 V

AC or DC Operation

dc

Height

40mm

Power Consumption

1.68W

Width

40mm

Maximum Current

70mA

Depth

20mm

Dimensions

40x40x20mm

Air Flow

12.6m³/h

COO (Country of Origin):
CN
The RND DC Axial Fan is engineered for high efficiency and reliable performance, catering to both industrial and consumer applications. Designed with a variety of advanced features, this fan operates on a 24 VDC system and is capable of maintaining optimal airflow while minimizing noise levels. Its electronically commutated motor ensures not only energy efficiency but also longevity, making it a perfect fit for environments where space and quiet operation are crucial. With a robust service life of up to 30,000 hours at 40 °C, this fan combines durability with functionality, seamlessly fitting into various settings. The thoughtful design incorporates protective measures against polarity reversal, enhancing its operational safety. This product stands as a testament to cutting-edge engineering, meeting diverse cooling needs with ease.

Compact design promotes seamless integration into tight spaces
Noise levels as low as 21 dBA ensure quiet operation
Flexible operating voltage allows adaptability in various systems
Durable thermoplastic construction provides resilience in tough conditions
Service life of 30,000 hours at 40 °C reduces maintenance downtime
Compact 40 x 40 x 20 mm size optimally utilises limited space

Related links